TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 0.75ohm 25% 280mA AEC-Q200 21.271In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 280 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.3ohm 25% 200mA AEC-Q200 13.191In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 120O, 390mO 25.970In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 390 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.39ohm 25% 200mA AEC-Q200 14.209In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 390 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 240ohm 25% 200mA AEC-Q200 13.442In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 470O, 1.4O 8.274In Stock
Min.: 1
Mult.: 1
Reel: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.4ohm 25% 200mA AEC-Q200 13.284In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 470 Ohms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 0.2A 172In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 300mA, 75O, 350mO 17.217In Stock
Min.: 1
Mult.: 1
Reel: 15.000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.35ohm 25% 300mA AEC-Q200 19.064In Stock
Min.: 1
Mult.: 1
Reel: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 250MA 17.762In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 40 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA HiSpd Signl AEC-Q200 857In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1500ohms 230mA HiSpd Signl AEC-Q200 11.945In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 8.296In Stock
20.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA HiSpd Signl AEC-Q200 3.047In Stock
20.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 200mA HiSpd Signal Line 3.257In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohms 150mA HiSpd Signal Line 12.221In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 250mA HiSpd Signal Line 5.185In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.4A 67.538In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 23.149In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 200mA Signal Line AEC-Q200 34.024In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80 OHM 25% .45A 61.031In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 27.259In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10 OHM 25% 0.5A 27.789In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 11.058In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel