TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 600ohms @ 100MHz 1.5ohm 200mA

MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
TDK Ferrite Beads 600 OHM 25% 0.5A

MMZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
TDK Ferrite Beads 600 OHM 25% 0.5A

MMZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
TDK Ferrite Beads 1500 OHM 25% 0.5A

MMZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel
TDK Ferrite Beads 0805 1500ohms 500mA Signal Line AEC-Q200

MMZ Auto Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel