TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 120 OHM 25% 0.6A 83.683In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 600mA Signal Line AEC-Q200 15.747In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 220O, 250mO 22.041In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 361In Stock
16.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 36.709In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 27.451In Stock
32.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% 0.5A 26.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 10.395In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 5Ohm 2% 700mA 13.216In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 5 Ohms 700 mA 2 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 10O, 100mO 18.080In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 10ohms 500mA Signal Line AEC-Q200 5.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.4A 8.347In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 11.041In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 22O, 200mO 6.414In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape
TDK Ferrite Beads 0603 22ohms 500mA Signal Line AEC-Q200 3.750In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 240 OHM 25% 0.3A 1.491In Stock
12.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 240ohms 300mA Signal Line AEC-Q200 24.877In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 240 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.3A 22.187In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 300mA Signal Line AEC-Q200 1.875In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 50 OHM 25% 0.5A 24.364In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape
TDK Ferrite Beads 0603 50ohms 500mA Signal Line AEC-Q200 19.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 80O, 300mO 8.792In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80Ohm 25% 500mA 7.390In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA Signal Line AEC-Q200 4.305In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 700mA, 3000O, 50mO 17.358In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3 Ohms 700 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape