Pulse PFB Series Ferrite Beads

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Pulse Electronics Ferrite Beads 1206 120Ohms SMT FERRITE CHIP BEAD 50.933In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PFB Ferrite Chip Beads SMD/SMT 120 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 60Ohms SMT FERRITE CHIP BEAD 18.205In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 220Ohms SMT FERRITE CHIP BEAD 77.774In Stock
48.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

PFB Ferrite Chip Beads SMD/SMT 220 Ohms 2 A 70 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD 13.777In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD 309.830In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PFB Ferrite Chip Beads SMD/SMT 120 Ohms 2 A 50 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1206 600Ohms SMT FERRITE CHIP BEAD 29.597In Stock
21.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

PFB Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 100 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD 6.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PFB Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 470Ohms SMT FERRITE CHIP BEAD 10.722In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PFB Ferrite Chip Beads SMD/SMT 470 Ohms 1 A 200 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD 30.793In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PFB Ferrite Chip Beads SMD/SMT 330 Ohms 1.5 A 100 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 60Ohms SMT FERRITE CHIP BEAD 45.646In Stock
46.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 3 A 25 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD 3.740In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PFB Ferrite Chip Beads SMD/SMT 72 Ohms 6 A 40 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel