Delevan Ferrite Beads

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Delevan EMI0805R-1500
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Delevan EMI0805R-300
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Delevan EMI0805R-40
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 600 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Delevan EMI0805R-400
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Delevan EMI0805R-90
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Delevan EMI1206R-1000
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-1200
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-150
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-1500
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-200
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 200 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-2000
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Delevan EMI1206R-300
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-31
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 600 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-50
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-70
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Delevan EMI1206R-800
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1206R-90
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Delevan EMI1210R-60
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

EMI1210R Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Delevan EMI1806R-105
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

EMI1806R Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 105 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Delevan EMI1806R-150
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

EMI1806R Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Delevan EMI1806R-80
Delevan Ferrite Beads EMI/RFI Suppressor Chip Bead SMT Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

EMI1806R Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel