Vishay / Dale Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 250ohms 25% 31.689In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 250 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 432In Stock
40.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 9.093In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25% 38.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 5 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 9.077In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25% 15.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 21.584In Stock
24.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25% 3.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 75 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 4.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 6.480In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.3Kohms 25% 2.604In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
303.920On Order
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
9.980Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25%
13.839Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 17ohms 25%
6.409Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25%
15.779Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 1.2uh 25% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 80uh 25% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90uh 25% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600uh 25% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 8.000

ILBB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25% Non-Stocked Lead-Time 21 Weeks
Min.: 150.000
Mult.: 2.000
Reel: 2.000

ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel
Vishay / Dale Ferrite Beads 80ohms 25% Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

ILBB-1806 Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape
Vishay / Dale Ferrite Beads 600ohms 25% SIGNAL Non-Stocked
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel