0.6 mm Feedthrough Capacitors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1000 PF 16V 48.023In Stock
32.000Expected 02/10/2026
Cut Tape
0,895 kr.
0,612 kr.
0,53 kr.
0,50 kr.
Reel
0,358 kr.
Min.: 1
Mult.: 1
: 4.000
1 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 16V 46.222In Stock
48.000Expected 29/10/2026
Cut Tape
2,12 kr.
0,798 kr.
0,619 kr.
0,589 kr.
Reel
0,433 kr.
Min.: 1
Mult.: 1
: 4.000
470 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 16V 150.157In Stock
640.000On Order
Cut Tape
1,54 kr.
0,552 kr.
0,425 kr.
0,388 kr.
Reel
0,291 kr.
0,261 kr.
Min.: 1
Mult.: 1
: 4.000
100 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 77.482In Stock
92.000Expected 15/12/2026
Cut Tape
1,54 kr.
0,649 kr.
0,582 kr.
0,463 kr.
Reel
0,269 kr.
Min.: 1
Mult.: 1
: 4.000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 105 C NFM18PS Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 0.5A 16VDC 8.085In Stock
8.000Expected 02/10/2026
Cut Tape
0,895 kr.
0,612 kr.
0,53 kr.
0,50 kr.
Reel
0,38 kr.
Min.: 1
Mult.: 1
: 4.000
220 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 16V 19.431In Stock
104.000Expected 19/10/2026
Cut Tape
0,895 kr.
0,649 kr.
0,567 kr.
0,53 kr.
Reel
0,395 kr.
Min.: 1
Mult.: 1
: 4.000
22 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 1 A 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 26.788In Stock
Cut Tape
1,41 kr.
0,634 kr.
0,53 kr.
0,433 kr.
0,38 kr.
Reel
0,298 kr.
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000
470 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .47 UF 6.3V 32.163In Stock
32.000Expected 12/11/2026
Cut Tape
1,22 kr.
0,507 kr.
0,44 kr.
0,343 kr.
Reel
0,231 kr.
Min.: 1
Mult.: 1
: 4.000
470 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.8 mm - 55 C + 125 C NFM18PS AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 16V 16.116In Stock
128.000On Order
Cut Tape
0,895 kr.
0,649 kr.
0,567 kr.
0,53 kr.
Reel
0,41 kr.
Min.: 1
Mult.: 1
: 4.000
2.2 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 NF 6.3V 20% 9.579In Stock
8.000Expected 02/10/2026
Cut Tape
2,12 kr.
0,903 kr.
0,806 kr.
0,627 kr.
Reel
0,448 kr.
Min.: 1
Mult.: 1
: 4.000
220 nF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 16V
319.955On Order
Cut Tape
0,962 kr.
0,679 kr.
0,589 kr.
0,552 kr.
Reel
0,425 kr.
Min.: 1
Mult.: 1
: 4.000
100 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Cut Tape
13,13 kr.
Min.: 8.000
Mult.: 1
: 4.000
22 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.02 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 24 Weeks
Cut Tape
13,13 kr.
Min.: 8.000
Mult.: 1
: 4.000
1 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape
Spectrum Control Feed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Cut Tape
13,13 kr.
Min.: 8.000
Mult.: 1
: 4.000
2.2 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Cut Tape
32,15 kr.
23,13 kr.
20,07 kr.
19,47 kr.
Reel
19,47 kr.
Min.: 1
Mult.: 1
: 4.000
22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 150 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI Non-Stocked
Cut Tape
4,33 kr.
Min.: 8.000
Mult.: 4.000
: 4.000
22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel