MouseReel EMI Filter Circuits

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 1.450In Stock
Min.: 1
Mult.: 1
: 4.000

500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 147In Stock
8.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3.065In Stock
4.000Expected 14/10/2026
Min.: 1
Mult.: 1
: 4.000

Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3.717In Stock
Min.: 1
Mult.: 1
: 4.000

Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 1.078In Stock
4.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 4.000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4.852In Stock
Min.: 1
Mult.: 1
: 4.000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 6.221In Stock
Min.: 1
Mult.: 1
: 4.000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 500V 4700 pF X7R 20% 5.25x3.2mm Pi Filte 2.705In Stock
Min.: 1
Mult.: 1
: 500

EMI Network Filters Pi Filter 4.7 nF 500 V 5 A SMD/SMT 2012 (5232 metric) - 55 C + 125 C SBSG Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 500V .068uF X7R 20% 6.6x5mm C Filter 1.958In Stock
Min.: 1
Mult.: 1
: 500

EMI Network Filters C Filter 68 nF 500 V 20 A SMD/SMT - 55 C + 125 C SBSMC Reel, Cut Tape, MouseReel
onsemi EMI8041MUTAG
onsemi EMI Filter Circuits 1PAIR 5GBPS CMF 0.5P 12.000In Stock
Min.: 1
Mult.: 1
Max.: 470
: 3.000

EMI804X Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits 2line IPAD EMI flter 30pF -25db @ 900MHz 6.027In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel EMIF02-1003M6 Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits 3-line Int EMI/RFI 15kV 17pF 2.697In Stock
30.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT QFN-8 3 Channel - 40 C + 85 C EMIF03-SIM02M8 Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits 6-line EMI filter with integrated ESD protection for micro-SD Card 3.133In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT FlipChip-17 6 Channel - 30 C + 85 C EMIF06-HSD03F3 Reel, Cut Tape, MouseReel
Texas Instruments EMI Filter Circuits EMI Filter 202In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

EMI Filter for SIM Interface 294 MHz 20 pF SMD/SMT USON-8 - 40 C + 85 C TPD3F303 Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Line Filters 158In Stock
600Expected 15/02/2027
Min.: 1
Mult.: 1
: 600

50 VDC 350 mA Solder SRF1306 Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Line Filters 18In Stock
600Expected 26/05/2027
Min.: 1
Mult.: 1
: 600

50 VDC 600 mA Solder SRF1306 Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Line Filters 1.535In Stock
3.000On Order
Min.: 1
Mult.: 1
: 600

50 VDC 2.7 A Solder SRF1306 Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Line Filters 613In Stock
Min.: 1
Mult.: 1
: 600

50 VDC 400 mA Solder SRF1306 Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 1600 OHM 10.750In Stock
Min.: 1
Mult.: 1
: 15.000

BLF Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 16 V 15A 265In Stock
12.800On Order
Min.: 1
Mult.: 1
: 400

EMI Network Filters Block Type Filter LC Filter 47 uF 430 uOhms 16 V 20 A SMD/SMT - 40 C + 105 C BNX Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 1.743In Stock
4.000Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (200MHz to2000MHz), 100mA 3.201In Stock
8.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 4.000

120 MHz Pi Filter 68 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 2.660In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays 480 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 50 MHZ 10V 2.875In Stock
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays 50 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 397In Stock
4.000Expected 04/11/2026
Min.: 1
Mult.: 1
: 4.000

EMI Network Filter Arrays 200 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel