10 pF EMI Filter Circuits

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3.456In Stock
Min.: 1
Mult.: 1
: 4.000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 882In Stock
4.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 2.080In Stock
Min.: 1
Mult.: 1
: 4.000

500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 500 MHZ 10PF
32.424On Order
Min.: 1
Mult.: 1
: 4.000

EMI Filters Signal Line Filter 500 MHz LC (T) Filter 10 pF 42 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

Signal Line Filter 270 MHz LC (T) Filter 10 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4.000

Celluar Phone Line Filter 270 MHz LC (T) Filter 10 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel