SBSMP1000334MXT

Knowles Syfer
843-SBSMP1000334MX
SBSMP1000334MXT

Mfr.:

Description:
EMI Filter Circuits 100V .33uF X7R 20% 6.6x5mm Pi Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
Pi Filter
0.33 uF
100 V
10 A
SMD/SMT
- 55 C
+ 125 C
SBSMP
Reel
Cut Tape
MouseReel
Attenuation: 44 dB
Brand: Knowles Syfer
Height: 3.18 mm
Length: 6.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 5 mm
Unit Weight: 754,438 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8548000001
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBSx, E01, & E07 EMI Filters & Capacitors

Syfer / Knowles SBSx, E01, and E07 EMI Filters and Capacitors are surface-mount devices that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A-rated current, the SBSG series has a 5A-rated current, and the SBSM series has a 10A-rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications. The E01 and E07 surface-mount EMI filters are an extension to the three-terminal EMI chips capable of carrying currents up to 2A. These EMI filters are suitable for use on DC lines and can prevent the radiation of interference emanating from high-speed signal lines and ICs. These filters also prevent the propagation of high-frequency noise on power lines. The E01 and E07 EMI Filters offer improved high-frequency filtering performance because the DC current is fed directly through the EMI chip.

In Stock: 189

Stock:
189
Can Dispatch Immediately
On Order:
1.000
Expected 23/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
110,48 kr. 110,48 kr.
86,76 kr. 867,60 kr.
80,42 kr. 2.010,50 kr.
76,61 kr. 3.830,50 kr.
Full Reel (Order in multiples of 500)
76,61 kr. 38.305,00 kr.
75,79 kr. 75.790,00 kr.
2.500 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.