10 mm Common Mode Filter Chokes

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.976In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
KEMET Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms 4.219In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters 240ohms 0.001ohms 20A 2Turns 918In Stock
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 240 Ohms 20 A 1.3 mOhms - 40 C + 125 C 14.4 mm 10 mm 9.32 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 50V DCR=100mOhm 0.1A Imped 700Ohm 2.074In Stock
Min.: 1
Mult.: 1
: 1.000

PCB Mount 1 Channel M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 10 mm 5 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 150V 3.2uH 3A 22mOhms 870In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel SH Through Hole 3.2 uH 3 A 22 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk DC Line Filters Common Mode Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x250uH 2000mA 15.544In Stock
16.000On Order
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 250 uH 970 Ohms 40 % 2 A 35 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters 160ohms 100MHz 75A 1 Choke Thru-hole 7.629In Stock
5.156On Order
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 160 Ohms 70 A 300 uOhms - 40 C + 125 C 13.72 mm 10 mm 15.24 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x1000uH 950mA 9.796In Stock
3.200Expected 14/08/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 1 mH 3.6 kOhms 40 % 950 mA 180 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x120uH 2500mA 8.811In Stock
2.400Expected 21/08/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 120 uH 460 Ohms 40 % 2.5 A 25 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x220uH 2200mA 5.072In Stock
3.200Expected 21/08/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 220 uH 780 Ohms 40 % 2.2 A 32 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x3300uH 650mA 4.316In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 3.3 mH 8.9 kOhms 40 % 650 mA 360 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x3900uH 520mA 2.828In Stock
1.600Expected 21/08/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 3.9 mH 9.6 kOhms 40 % 520 mA 540 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x470uH 1600mA 8.152In Stock
27.200Expected 21/08/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 470 uH 1.75 kOhms 40 % 1.6 A 65 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters 170ohms 100MHz 20A 2 Chokes Thru-hole 826In Stock
Min.: 1
Mult.: 1

PCB Mount CM Through Hole 170 Ohms 20 A 1 mOhms - 40 C + 125 C 14.48 mm 10 mm 9.32 mm Bulk Common Mode Chokes Power Line
Laird Common Mode Chokes / Filters 170ohms 100MHz 20A 2 Chokes SMD 650In Stock
Min.: 1
Mult.: 1
: 375

PCB Mount CM SMD/SMT 170 Ohms 20 A 1 mOhms - 40 C + 125 C 14.48 mm 10 mm 9.32 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 150V 1.5uH 3A 20mOhms 1.131In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel SH Through Hole 1.5 uH 3 A 20 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk Common Mode Chokes Power Line
Murata Power Solutions Common Mode Chokes / Filters 1 MH 513In Stock
300Expected 31/08/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel 5100 Radial 1 mH 3.3 A 38 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Bulk Toroidal Chokes
Murata Power Solutions Common Mode Chokes / Filters CMC 3mH, 1.9A TH toroid 60In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 5100 Radial 3 mH 1.9 A 97 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Tray Toroidal Chokes
Murata Power Solutions Common Mode Chokes / Filters 5 MH 9In Stock
60Expected 25/01/2027
Min.: 1
Mult.: 1

PCB Mount 1 Channel 5100 Radial 5 mH 1.2 A 197 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Bulk Toroidal Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x2200uH 750mA 759In Stock
3.200Expected 21/08/2026
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 2.2 mH 7.5 kOhms 40 % 750 mA 300 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Common Mode Chokes / Filters 170ohms 100MHz 20A 1 Choke SMD 1.098In Stock
65.150On Order
Min.: 1
Mult.: 1
: 375

PCB Mount CM SMD/SMT 170 Ohms 20 A 1 mOhms - 40 C + 125 C 8.51 mm 10 mm 9.32 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 150V 0.35uH 3A 16mOhms 174In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel SH Through Hole 350 nH 3 A 16 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk DC Line Filters Common Mode Power Line
KEMET Common Mode Chokes / Filters 150V 1.5uH 3A 26mOhms 550In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel SH Through Hole 1.5 uH 3 A 26 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk DC Line Filters Common Mode Power Line
KEMET Common Mode Chokes / Filters 150V 0.5uH 3A 16mOhms 18In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel SH Through Hole 500 nH 3 A 16 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 250V 0.2A 12mH DCR=6.5Ohms 40In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 12 mH 200 mA 6.5 Ohms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter