Bulk Common Mode Filter Chokes

Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Eaton Electronics Common Mode Chokes / Filters ECMT1V2429S-5R0-R, 5.0 mH, THT, Std Mnt 438In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 5 mH 1.4 A 300 mOhms 712 kHz - 40 C + 125 C 29 mm 20 mm 24 mm Bulk Common Mode Chokes
Fair-Rite Common Mode Chokes / Filters 44 COMMN MDE SM BEAD Z=230 OHM @ 100MHz 2.286In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 27 SMD/SMT 255 Ohms 5 A 4.1 mOhms - 55 C + 125 C 7 mm 14.8 mm 5.3 mm Bulk Common Mode Beads Signal Line
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-150-R, 15.0 mH, THT, Std Mnt 533In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 15 mH 1 A 600 mOhms 408 kHz - 40 C + 125 C Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 3.3mH +35/-25% 850mA 15In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6460R SMD/SMT 3.3 mH - 25 %, + 35 % 850 mA 210 mOhms - 55 C + 105 C 13.46 mm 13.46 mm 7.37 mm Bulk Common Mode Chokes
Chemi-Con Common Mode Chokes / Filters 1.3uH 30A 20kHz 0.4mOhm AEC-Q200 129In Stock
Min.: 1
Mult.: 1

PCB Mount SM Radial 1.2 uH 50 A 400 uOhms - 40 C + 130 C 24 mm 26 mm AEC-Q200 Bulk Amorphous Choke Coils
Schurter Common Mode Chokes / Filters DKFS Compensat choke 1A
206In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFS SMD/SMT 2 mH 900 mA 240 mOhms 1.6 MHz - 25 C + 100 C Bulk Current Compensated Noise Suppresion Chokes Current Compensated Choke
Chemi-Con Common Mode Chokes / Filters 250VDC 11.5mH 8A 30.5x34x23.5mm AEC-Q200 89In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel FL-V Radial 11.5 mH 8 A 26 mOhms - 40 C + 130 C 34 mm 23.5 mm 30.5 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Chemi-Con Common Mode Chokes / Filters 250VDC 3mH 10A 29x31x21mm AEC-Q200 463In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel FL-V Radial 3 mH 10 A 11 mOhms - 40 C + 130 C 31 mm 29 mm 29 mm Bulk Common Mode Coils Nanocrystalline Common Mode Coil
Schurter Common Mode Chokes / Filters DKFS Compensat choke 0.5A
217In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel DKFS SMD/SMT 4 mH - 30 %, + 50 % 500 mA 500 mOhms 1.2 MHz - 25 C + 100 C 11 mm 10.7 mm 8.2 mm Bulk Suppresion Chokes Current Compensated Choke
Vacuumschmelze Common Mode Chokes / Filters CM Choke 1 phase 6A vertical 3.3mH 4.582In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel T60405 Through Hole 790 uH 650 Ohms - 30 %, + 50 % 40 mA - 40 C + 130 C 22 mm 12 mm 25 mm Bulk Common Mode Chokes Standard
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.6A 33mH 1.078In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 33 mH 735 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 0.8A 15mH 1.071In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 15 mH 405 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1A 10mH 1.038In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 10 mH 265 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 1.3A 6.8mH 1.060In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 6.8 mH 170 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.1A 1.0mH 1.055In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 1 mH 33 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 3.8A 0.68mH 1.084In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 680 uH 22 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 4.6A 0.47mH 1.066In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 470 uH 17 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 250V 1.5kW 6A 0.33mH 1.083In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RE100 SMD/SMT 330 uH 12 mOhms - 40 C + 125 C 19.8 mm 14.8 mm 9.8 mm Bulk Common Mode Choke
Delevan Common Mode Chokes / Filters 680uH 25% .09ohm Choke SMT Common 94In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM6350 SMD/SMT 680 uH 25 % 1.2 A 90 mOhms 0.36 in 0.36 in 0.2 in Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters TOROID 10 UH 10% 82In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel PTHF-H Radial 10 uH 10 % 14.5 A 8 mOhms 20 MHz 12.06 mm 1.1 in Bulk Toroidal Power Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-200-R, 20.0 mH, THT, Horiz Mnt 936In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 20 mH 800 mA 1 Ohms 295 kHz - 40 C + 125 C Bulk Common Mode Chokes


Delevan Common Mode Chokes / Filters CUSTOM COMMON MODE CHOKES 341In Stock
Min.: 1
Mult.: 1
Bulk Common Mode Chokes
Delevan Common Mode Chokes / Filters 300 UH 25% 175In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel CM6296 SMD/SMT 300 uH 25 % 7.5 A 20 mOhms - 55 C + 125 C 26.87 mm 26.87 mm 10.74 mm Bulk Common Mode Chokes IsolationTransformer
Delevan Common Mode Chokes / Filters Common Mode Chokes / Filters 500 UH 291In Stock
Min.: 1
Mult.: 1

CM6460R Bulk
Delevan Common Mode Chokes / Filters 200uH 25% .008ohm Choke/Isolation SMT 63In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel CM6296R SMD/SMT 200 uH 25 % 17 A 8 mOhms 1.058 in 1.058 in 0.423 in Bulk Common Mode Chokes