SMD-4 Common Mode Filter Chokes

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 1.1K 30% ER 1.990In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 4.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 5.8K 30% ER 910In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 5.2 kOhms - 30 %, + 50 % 2 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 2.6K 30% ER 1.999In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 8.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 2.8K 30% ER 885In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 51 uH 6 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 5.1K 30% ER 2.000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 100 uH 11 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1210BE-A 550 30% ER 2.000In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 22 kOhms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Common Mode Choke Automotive High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 1.2K 30% ER 965In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 22 uH 8.2 kOhms - 30 %, + 50 % 1 Ohms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters IFLN-1812CZ-A 600 30% ER 490In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel IFLN-1210BE-A SMD/SMT 11 uH 4 kOhms - 30 %, + 50 % 600 mOhms - 55 C + 150 C SMD-4 4.5 mm 3.2 mm 2.8 mm Common Mode Choke High Impedance
Vishay / Dale Common Mode Chokes / Filters 150mA 2LN 5.1kOhm 10MHz 3.238In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 100 uH 5.1 kOhms - 30 %, + 50 % 1.5 Ohms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 200mA 2LN 2.6kOhm 10MHz 2.421In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 700 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 300mA 2LN 0.55kOhm 10MHz 2.312In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 1 Channel IFLN-1210BE SMD/SMT 11 uH 550 Ohms - 30 %, + 50 % 400 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.22mH 3.2A/+40degC 934In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 220 uH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 1.32mH 3.2A/+40degC 1.395In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 1.32 mH 35 % 3.2 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 1.18mH 5.7A/+40degC 1.047In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 1.18 mH 35 % 5.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.47mH 13A/+40degC 402In Stock
600Expected 04/02/2027
Min.: 1
Mult.: 1
: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 470 uH 35 % 13 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.38mH 19A/+40degC 1.220In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 380 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.88mH 1.8 A 171In Stock
500Expected 25/01/2027
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel SMD CMC SMD/SMT 880 uH 35 % 1.8 A - 40 C + 125 C SMD-4 12.7 mm 12.7 mm 5.46 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 3mH 2.7A/+40degC 11In Stock
400Expected 11/12/2026
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 3 mH 35 % 2.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD Common-Mode Chokes 390In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 1.47 mH 35 % 2.8 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.768mH 5.6A/+40degC 114In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 768 uH 35 % 5.6 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.59mH 5.7A/+40degC 464In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 2 Channel SMD CMC SMD/SMT 590 uH 35 % 5.7 A - 40 C + 125 C SMD-4 19.3 mm 17.02 mm 10.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.63mH 10.4A/+40degC 237In Stock
400Expected 04/12/2026
Min.: 1
Mult.: 1
: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 630 uH 35 % 10.4 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 160uH 19A/+40degC 1In Stock
1.200Expected 27/10/2026
Min.: 1
Mult.: 1
: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 160 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 5.6mH 3.25A/+40degC 30In Stock
600On Order
Min.: 1
Mult.: 1
: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 5.6 mH 35 % 3.25 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 0.81mH 8.6A/+40degC 276In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 810 uH 35 % 8.6 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke