Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters MID-D11 24mH@10kHz THT 240mA 6.3Ohm Non-Stocked
Min.: 1
Mult.: 1

PCB Mount 1 Channel MID-D11 Through Hole 24 mH 240 mA - 40 C + 125 C 15.75 mm 8.71 mm 8.71 mm Tray Pin Terminal Transformers
Wurth Elektronik Common Mode Chokes / Filters MID-D11 57mH@10kHz THT 180mA 15.7Ohm Non-Stocked
Min.: 1.120
Mult.: 140

PCB Mount 1 Channel MID-D11 Radial 57 mH 160 mA 15.7 Ohms 280 kHz - 40 C + 125 C 15.75 mm 13 mm 8.71 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-D11 140mH@10kHz THT 90mA 39Ohm Non-Stocked
Min.: 1.120
Mult.: 140

PCB Mount 1 Channel MID-D11 Radial 140 mH 90 mA 39 Ohms 190 kHz - 40 C + 125 C 15.75 mm 13 mm 8.71 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-CMCP Power 4.00mH +-32% Non-Stocked
Min.: 1.000
Mult.: 50

PCB Mount 1 Channel MID-CMCP Radial 4 mH 2 A 34 mOhms - 40 C + 125 C Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-CMCP Power 4.80mH +-32% Non-Stocked
Min.: 1.000
Mult.: 50

PCB Mount 1 Channel MID-CMCP Radial 4.8 mH 2 A 74 mOhms - 40 C + 125 C Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 6.8mH EE16.5/6.5/9 Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Through Hole 6.8 mH 3.5 A 314 mOhms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US THT 15mH EE16.5/6.5/9 Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Through Hole 15 mH 2.7 A 684 mOhms - 40 C + 125 C 22.86 mm 13.97 mm 14 mm Tray Common Mode Chokes Filter Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 2.5mH Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 2.5 mH 10 % 760 mA 620 mOhms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel Dual Coil Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 6mH Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 6 mH 10 % 450 mA 1.6 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel Common Mode Chokes Dual Coil Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 24mH Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 24 mH 10 % 240 mA 6.3 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel Common Mode Chokes Dual Coil Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 45mH Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 45 mH 10 % 180 mA 10.05 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel Common Mode Chokes Dual Coil Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 57mH Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 57 mH 10 % 160 mA 15.7 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel Common Mode Chokes Dual Coil Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-D11 SMD PwrChoke EE11/6/3 140mH Non-Stocked
Min.: 1.000
Mult.: 200
Reel: 200

PCB Mount 1 Channel MID-D11 SMD/SMT 140 mH 10 % 90 mA 39 Ohms - 40 C + 125 C 18.08 mm 15.7 mm 9.45 mm Reel Common Mode Chokes Dual Coil Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 3.3mH 10kHz .19 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Radial 3.3 mH 2 A 190 mOhms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 6.8mH 10kHz .34 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Radial 6.8 mH 1.3 A 340 mOhms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 10mH 10kHz .51 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Radial 10 mH 1 A 510 mOhms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 15mH 10kHz .78 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Radial 15 mH 850 mA 780 mOhms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 20mH 10kHz .95 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Through Hole 20 mH - 30 %, + 60 % 780 mA 950 mOhms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 25mH 10kHz 1.35 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Through Hole 25 mH - 30 %, + 60 % 650 mA 1.35 Ohms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 30mH 10kHz 1.45 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Radial 30 mH 600 mA 1.45 Ohms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 42mH 10kHz 1.94 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Radial 42 mH 450 mA 1.94 Ohms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters MID-DC16US 70mH 10kHz 3.03 Ohms max Non-Stocked
Min.: 1.008
Mult.: 63

PCB Mount 1 Channel MID-DC16US Radial 70 mH 400 mA 3.03 Ohms - 40 C + 125 C 13.97 mm 22.86 mm 15.5 mm Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters Power Filter CMC Non-Stocked
Min.: 1.120
Mult.: 140

PCB Mount 1 Channel MID-CMCP Radial 5.5 mH 40 mOhms - 40 C + 125 C 8.89 mm Tray Fixed Inductors
Wurth Elektronik Common Mode Chokes / Filters Offline Transformer Non-Stocked
Min.: 1.008
Mult.: 56
WE-LF Tray
Wurth Elektronik Common Mode Chokes / Filters Offline Transformer Non-Stocked
Min.: 1.008
Mult.: 56
WE-LF Tray