TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0.42mH 33A 120In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 420 uH - 30 %, + 50 % 33 A 1.4 mOhms 56 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X38 MH 451In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82791G Through Hole 38 mH 30 % 100 mA 5 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Bulk Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.3A -30%/+50% 21.5x13.5 Radial 1.065In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 100 mH - 30 %, + 50 % 300 mA 6.6 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2x1.5mH 12A 6.3mOhm RING CORE CHOKE 171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 1.5 mH 12 A 6.3 mOhms - 40 C + 125 C 33 mm 23 mm 30 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters CMF,13GHz,8ohm,100mA,-25-85C 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 1 Channel TCM0906C SMD/SMT 8 Ohms 100 mA - 25 C + 85 C 0.875 mm 0.65 mm 0.4 mm Reel, Cut Tape, MouseReel Common Mode Filter
TDK Common Mode Chokes / Filters 2.2uH 20% 6.5A 10mOhm AEC-Q200 1.214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.2 uH 20 % 6.5 A 10 mOhms - 40 C + 125 C 14 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 2.3uH 20% 6.5A 15mOhm AEC-Q200 1.127In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.3 uH 20 % 6.5 A 15 mOhms - 40 C + 125 C 13 mm AEC-Q200 Tray Choke Coils Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X330UH 1A 480In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Through Hole 330 uH 20 % 1 A 400 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 10 mH 1.5 A 1.225In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 10 mH 1.5 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 15 mH 1.1 A 475In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 15 mH 1.1 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 6.8 mH 2.0 A 477In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 6.8 mH 2 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 4.7mH 2.5A 470In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 4.7 mH 2.5 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3.3 mH 3.0 A 476In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 3.3 mH 3 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 22mH 0.85 A 403In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 22 mH 0.85 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
TDK Common Mode Chokes / Filters CMF 200ohm, 0.1A, -40~105 degree C, AEC-Q200 7.975In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MCZ-AH SMD/SMT 200 Ohms 25 % 100 mA 4 Ohms - 40 C + 105 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Multilayer Common Mode Filter
TDK Common Mode Chokes / Filters CMF 300ohm, 0.1A, -40~105 degree C, AEC-Q200 10.791In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MCZ-AH SMD/SMT 300 Ohms 25 % 100 mA 4.5 Ohms - 40 C + 105 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Multilayer Common Mode Filter
TDK Common Mode Chokes / Filters 5VDC 90Ohms 100mA AEC-Q200 21.769In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 40 C + 105 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters CMF for power,700ohm, -40-+125C 1.974In Stock
1.500Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel ACM-V SMD/SMT 700 Ohms 3.1 A 17 mOhms - 40 C + 125 C 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line Filters
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.82mH 24A 334In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 820 uH + 40 C + 125 C 22.3 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.65mH 25A 346In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 650 uH + 40 C + 125 C 22.3 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.47mH 28A 353In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 470 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.36mH 30A 360In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 360 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.26mH 32A 360In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 260 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.18mH 33A 360In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 180 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.12mH 36A 358In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 120 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke