TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 2A 612In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 3.3 mH 30 % 2 A 133 mOhms - 40 C + 125 C 23.3 mm x 16.1 mm 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X18MH 0.5A 701In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 5.0GHz 18.347In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 1 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x39mH 0.5A +70 C 635In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 39 mH 30 % 500 mA 1.38 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 430 uH 23.3x16.1mm 855In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722J Radial 27 mH 30 % 500 mA 1.2 kOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 6A 444In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 1 mH 30 % 6 A 23 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X20MH 2.0A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 20 mH - 30 %, + 50 % 2 A 240 mOhms - 40 C + 125 C 32.5 mm x 21 mm 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 0805 280ohms 300mA Common Mode Filter 33.974In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount ACM SMD/SMT 380 Ohms 300 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.5A 553In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721J Through Hole 15 mH 30 % 500 mA 800 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3x1,7mH 10A RING CORE CHOKE 54In Stock
192Expected 30/07/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82746S Through Hole 1.7 mH - 30 %, + 50 % 10 A 9.8 mOhms - 40 C + 125 C 45 mm 23 mm 47 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X22MH 0.35A 256In Stock
Min.: 1
Mult.: 1
Reel: 320

Horizontal Mount 1 Channel B82791G Through Hole 22 mH - 30 %, + 50 % 350 mA 1.9 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2x3.3mH 22A RING CORE CHOKE 91In Stock
96Expected 29/06/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 3.3 mH - 30 %, + 50 % 22 A 4.6 mOhms - 40 C + 125 C 65 mm 35 mm 61 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1mH 1.6A 983In Stock
2.112Expected 25/02/2026
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1 mH - 30 %, + 50 % 1.6 A 160 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x3.6mH 12A 7.8mOhm RING CORE CHOKE 102In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 3.6 mH 12 A 7.8 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.1A 560In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 4.7 mH 30 % 100 mA 850 mOhms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Bulk Data Line Chokes Common Mode Choke

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x30uH 3A 607In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 30 uH 30 % 3 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters RECOMMENDED ALT 810-TCM0403M9002PT21 4.972In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount 2 Channel TCM-R SMD/SMT 139 nH 90 Ohms 35 mA 4.55 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.25 mm Reel, Cut Tape Common Mode Line Filters
TDK Common Mode Chokes / Filters 450uH 3.7A 10% 93In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PFC3519 Through Hole 450 uH 10 % 3.7 A - 30 C + 120 C 37 mm 30 mm 21 mm Bulk Common Mode Chokes Choke Coil Transformer
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH 0.6A 909In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 10 mH - 30 %, + 50 % 600 mA 700 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1.269In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 330 uH - 30 %, + 50 % 2.6 A 60 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH 0.1A 772In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 1 Channel B82791H Through Hole 10 mH 30 % 100 mA 1.2 Ohms - 40 C + 125 C 15.2 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x28mH 0.4A/+40 C 741In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 28 mH - 30 %, + 50 % 400 mA 1.2 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47uH 2A 398In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 47 uH 30 % 2 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters 0504 Aud/USB 1000ohm Rdc 0.75ohms 50mA 4.003In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount MCZ SMD/SMT 1 kOhms 25 % 50 mA 750 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.85 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.5A 1.1ohms 688In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes