TDK Common Mode Filter Chokes

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0.6A Non-Stocked
Vertical Mount 1 Channel B82721J Radial 15 mH 30 % 600 mA + 40 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.7A Non-Stocked

Vertical Mount 1 Channel B82721A Radial 10 mH 30 % 700 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK B82725A2652N020
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.1mH 6.5A Non-Stocked
Min.: 320
Mult.: 320

PCB Mount B82725A Radial Tray Ring Core Chokes
EPCOS / TDK B82725J2103N020
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X2.0MH 10A Non-Stocked
Min.: 320
Mult.: 160

PCB Mount 1 Channel B82725J Radial 2 mH 10 A - 40 C + 125 C 40.4 mm x 21.5 mm 40.4 mm 21.5 mm 40 mm Tray Ring Core Chokes
EPCOS / TDK B82725S2602N040
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x7.8mH 6.0A Non-Stocked
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725S Radial 7.8 mH 6 A - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray
EPCOS / TDK B82792C0156N365
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X15mH -30%/+50% Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

B82792C Reel Data Line Chokes
EPCOS / TDK B82725S2802N21
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x3,1mH 8,0A Non-Stocked

1 Channel B82725S 3.1 mH 6 Ohms Tray Ring Core Chokes
EPCOS / TDK B82726S2363N040
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.0MH 36A Non-Stocked

Vertical Mount 1 Channel B82726S Radial 1 mH 36 A - 40 C + 125 C 50 mm x 23 mm 50 mm 23 mm 49 mm Tray
EPCOS / TDK B82791G12A13
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5mH 0,1A Non-Stocked

Horizontal Mount B82791G Radial 2.1 Ohms Reel Data Line Chokes
EPCOS / TDK B82791G12A14
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X38mH 0,1A Non-Stocked

Horizontal Mount B82791G Radial 2.1 Ohms Reel Data Line Chokes
TDK Common Mode Chokes / Filters 300mA 20V 90Ohms Common Mode Filter

PCB Mount 1 Channel ACM SMD/SMT 410 nH 90 Ohms 300 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel Common Mode Filters High Speed Differential Signal Line Filter