TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 160uH 19A/+40degC 631In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 160 uH 35 % 19 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 5.6mH 3.25A/+40degC 408In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 2 Channel SMD CMC SMD/SMT 5.6 mH 35 % 3.25 A - 40 C + 125 C SMD-4 27.94 mm 25.4 mm 12.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Current Compensated Choke
EPCOS / TDK Common Mode Chokes / Filters 2x6.25mH 10A 11mOhm RING CORE CHOKE 405In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 6.25 mH 10 kOhms 10 A 11 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.5mH 21A 276In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 1.5 mH - 30 %, + 50 % 21 A 2.8 mOhms 48 mm 26 mm 45 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x1mH 24A RING CORE CHOKE 831In Stock
480Expected 14/07/2026
Min.: 1
Mult.: 1

Vertical Mount B8272*E6 Radial Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.4MH 16A 839In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82726S Through Hole 1.4 mH 30 % 16 A 7.1 mOhms - 40 C + 125 C 50 mm 23 mm 49 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.5mH 40A 351In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272*E6 Radial 1.5 mH - 30 %, + 50 % 40 A 1.7 mOhms 65 mm 35 mm 55 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 44A 109In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272*E6 Radial 1 mH - 30 %, + 50 % 44 A 1.35 mOhms 65 mm 35 mm 55 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1.8mH 1A 2.786In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 925In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel B82791H Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms - 25 C + 40 C 15.2 mm 11 mm 17.6 mm Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 500mA 1100mohms 729In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel B82792C SMD/SMT 10 mH 500 mA 1.1 Ohms 10.5 mm 14 mm 7.3 mm Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X1 MH -30%/+50% 1.407In Stock
1.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 4.403In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 4.7mH 300mA 700mohms 1.230In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 4.7 mH - 30 %, + 50 % 300 mA 400 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 1.290In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 200ohms 100MHz 50volts 1.787In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2.9uH 20% 7.5A 12mOhm AEC-Q200 306In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.9 uH 20 % 7.5 A 12 mOhms - 40 C + 125 C 15 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 4.4uH 20% 7.2A 14mOhm AEC-Q200 315In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 4.4 uH 20 % 7.2 A 14 mOhms - 40 C + 125 C 17.5 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 5.9uH 20% 6.8A 16mOhm AEC-Q200 306In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 5.9 uH 20 % 6.8 A 16 mOhms - 40 C + 125 C 20 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 5VDC 12uH 5% 100mA AEC-Q200 2.263In Stock
8.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel KCZ-DH SMD/SMT 12 Ohms 25 % 100 mA 1.5 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Differentia Signal Line
TDK Common Mode Chokes / Filters 1.25mm x 1mm x 0.5mm, -40 to +85 degC, 36O, 0.2A 5.290In Stock
Min.: 1
Mult.: 1
Reel: 4.000
PCB Mount 2 Channel MCZ-AH SMD/SMT 61 nH 36 Ohms 200 mA 1 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
TDK Common Mode Chokes / Filters 0402 690mOhm 100MHz 550mA AEC-Q200 11.238In Stock
Min.: 1
Mult.: 1
Reel: 10.000

PCB Mount MDF SMD/SMT 30 % 550 mA 690 mOhms - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel RF Inductors Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.4 ohms 25% 220MHz 200mA AEC-Q200 11.125In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MHF SMD/SMT 1.8 kOhms 25 % 250 mA 1.4 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.6 ohms 25% 280MHz 200mA AEC-Q200 4.191In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MHF SMD/SMT 2.5 kOhms 25 % 200 mA 1.6 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.8 ohms 25% 380MHz 170mA AEC-Q200 29In Stock
68.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel MHF SMD/SMT 3.5 kOhms 25 % 170 mA 1.8 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter