Pulse Common Mode Filter Chokes

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 18mOhms 383 SMD Toroid Choke 1.638In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT 383 uH 1.4 kOhms 35 % 3.3 A 18 mOhms 2.5 MHz - 40 C + 125 C 13 mm 13 mm 5.6 mm Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 6.75mOhms 130uH 5A SMD Toroid Choke 10.982In Stock
4.200On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 130 uH - 35 %, + 30 % 5 A 6.75 mOhms - 40 C + 125 C 13.2 mm 13.2 mm 5.6 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 4.3mOhms 96uH 6A SMD Toroid Choke 2.045In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 96 uH - 35 %, + 30 % 6 A 4.3 mOhms - 40 C + 125 C 13.2 mm 13.2 mm 5.6 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 2.8mOhms 61uH 7A SMD Toroid Choke 1.622In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 61 uH - 35 %, + 30 % 7 A 2.9 mOhms - 40 C + 125 C 13.5 mm 13.5 mm 5.6 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters CMC 4.0uH 5A 2.439In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel PA4339-NLT SMD/SMT 4 uH 50 % 5 A 10 mOhms 124 MHz - 40 C + 125 C 7 mm 6 mm 3.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters 154uH 21A DCR=2.2mOh ms 40% 838In Stock
Min.: 1
Mult.: 1
Reel: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 154 uH 2.2 kOhms 40 % 21 A 2.2 mOhms 3.3 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 400uH 14A DCR=5.5mOh ms 40% 698In Stock
Min.: 1
Mult.: 1
Reel: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 400 uH 5.5 kOhms 40 % 14 A 5.5 mOhms 2.84 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 110uH 32A DCR=1.10mO hms 40% 727In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 110 uH 1.1 kOhms 40 % 32 A 1.1 mOhms 2.82 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 190uH 30A DCR=1.35mO hms 40% 527In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 190 uH 1.35 kOhms 40 % 30 A 1.35 mOhms 3.35 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 260uH 26A DCR=2.10mO hms 40% 644In Stock
Min.: 1
Mult.: 1
Reel: 45

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 260 uH 2.1 kOhms 40 % 26 A 2.1 mOhms 2.82 MHz - 40 C + 125 C 23 mm 24 mm 23 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 2-Line Chip Choke 1.2Ohms 8.188In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount CCMC SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Pulse Electronics Common Mode Chokes / Filters SMT COMMON MODE IND 1.145In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-5391x SMD/SMT 900 uH 1.5 A 60 mOhms 2 MHz - 40 C + 130 C 14.22 mm 16.38 mm 9.89 mm Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 4700uH 1Ohm 1.718In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 4.7 mH 30 % 1 Ohms 10.16 mm 8.76 mm 3.81 mm Tube Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms 779In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-68624 SMD/SMT 47 uH 400 mOhms 0 C + 70 C 8.64 mm 6.6 mm 2.49 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 36uH .35Ohms 613In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PE-69011 SMD/SMT 36 uH 1.5 kOhms 350 mOhms 0 C + 70 C 12.7 mm 10.67 mm 5.08 mm Tube Common Mode Chokes Line Filter
Pulse Electronics Common Mode Chokes / Filters Common Mode EMI Ind 1000uH .01Ohms 162In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel Through Hole 1 mH 30 % 15 A 10 mOhms - 40 C + 125 C 43.18 mm 43.18 mm 26.16 mm Tray Common Mode Filters High Frequency
Pulse Electronics Common Mode Chokes / Filters 22A 1mH NPB SRF 15.94MHz 404In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PH9455 Through Hole 1 mH 1.5 Ohms - 30 %, + 50 % 22 A 2.1 mOhms 15.94 MHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
Pulse Electronics Common Mode Chokes / Filters 6A 15mH NPB SRF .76MHz 404In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PH9455 Through Hole 15 mH 10 kOhms - 30 %, + 50 % 6 A 30 mOhms 760 kHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray
Pulse Electronics Common Mode Chokes / Filters 12A 4mH NPB SRF 4MHz 435In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PH9455 Radial 4.5 mH 4.4 kOhms - 30 %, + 50 % 12 A 8.5 mOhms 4 MHz - 40 C + 125 C 30 mm 19 mm 32 mm Tray

Pulse Electronics Common Mode Chokes / Filters 1000BASE-T1 CMC 1G speed AEC-Q200 4.530In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel Automotive Ethernet SMD/SMT 120 uH 100 mA 4.2 Ohms - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters MDL SIN 4.3KV 150uH 1:1 AEC-Q200 787In Stock
2.100Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 700

1 Channel HM2 SMD/SMT 150 uH - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 530uH .015Ohms 745In Stock
Min.: 1
Mult.: 1
Reel: 100

PCB Mount 1 Channel SMD/SMT 530 uH 35 % 7.2 A 15 mOhms - 40 C + 120 C HCCI-68 28.19 mm 25.4 mm 10.03 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 13.2mOhms 280uH 4A SMD Toroid Choke 1.543In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 280 uH - 35 %, + 30 % 4 A 13.2 mOhms - 40 C + 125 C 13 mm 13 mm 5.6 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 200mOhms 10150uH SMD Toroid Choke 1.442In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 10.15 mH - 35 %, + 30 % 1.4 A 210 mOhms - 40 C + 125 C 19.6 mm 17 mm 9.9 mm Tray Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters 3mOhms 95uH 12.5A SMD Toroid Choke 2.171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 95 uH - 35 %, + 30 % 12.5 A 3 mOhms - 40 C + 125 C 19.6 mm 17 mm 9.9 mm Tray Common Mode Chokes Power Line