Pulse Common Mode Filter Chokes

Results: 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 14.899In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 1 kOhms 20 % 230 mA 1 Ohms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 1.586In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount APPM SMD/SMT 1.2 kOhms 2 A 74 mOhms - 40 C + 125 C 4.7 mm x 4.5 mm x 2.4 mm 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 1.526In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount APPM SMD/SMT 700 Ohms 4 A 15 mOhms - 40 C + 125 C 7 mm 6 mm 3.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 182In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount APPM SMD/SMT 1 kOhms 6 A 14 mOhms - 40 C + 125 C 12 mm 10.8 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Power Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 5.772In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AWCU SMD/SMT 67 Ohms 20 % 400 mA 250 mOhms - 50 C + 150 C 2.05 mm x 1.25 mm x 1.2 mm 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 11.985In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel AWCU SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 50 C + 150 C 2.05 mm x 1.25 mm x 1.2 mm 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1.126In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 3.5 kOhms 230 mA 1 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) For Power line noise countermeasure 2.960In Stock
Min.: 1
Mult.: 1
Reel: 1.500

BPPM Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) For Power line noise countermeasure 587In Stock
Min.: 1
Mult.: 1
Reel: 700

BPPM Reel, Cut Tape, MouseReel
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 9.517In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 90 Ohms 20 % 250 mA 300 mOhms - 40 C + 105 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 120 Ohms 20 % 400 mA 300 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 370 Ohms 20 % 280 mA 450 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 900Ohms 80mA DCR=600mOhms 2 Line 9.718In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 900 Ohms 20 % 80 mA 600 mOhms - 40 C + 105 C 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 3.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 160 Ohms 20 % 340 mA 400 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 1.989In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS 2.951In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 600 Ohms 20 % 260 mA 800 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 90 Ohms 370mA DCR=300mOhms 2 Line 3.105In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 90 Ohms 20 % 370 mA 300 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters For USB 2.0,IEEE1394b,LVDS 26.675In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount BWCU SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 40 C + 105 C 2.05 mm x 1.25 mm x 1.9 mm 2.05 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel SMD Common Mode Chokes

Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=5mOhms 2.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount Automotive Ethernet SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel

Pulse Electronics Common Mode Chokes / Filters 100BASE-T1 CMC Choke 10/100speedAEC-Q200 2.356In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel Automotive Ethernet SMD/SMT 160 uH 100 mA 5 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters SMD XDSL Choke 4700uH 1Ohm 800In Stock
Min.: 1
Mult.: 1

PCB Mount SMD/SMT - 40 C + 85 C DIP-8 9.02 mm 8.76 mm 7.62 mm Tube Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 2.516In Stock
9.800Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 700

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC SMT AEC-Q200 1.745In Stock
Min.: 1
Mult.: 1
Reel: 900

1 Channel BMS SMD/SMT 450 uH 850 mOhms - 40 C + 125 C 12.15 mm 9 mm 3.45 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Pulse Electronics Common Mode Chokes / Filters SMD CommonMode Choke 220uH .06Ohms 2.624In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel SMD/SMT 220 uH 35 % 3.3 A 60 mOhms - 40 C + 120 C LCCI-50 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line