Murata Common Mode Filter Chokes

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 471In Stock
700Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 1.1 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 26In Stock
700Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 150 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 700In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 330 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 521In Stock
700Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A_H SMD/SMT 500 Ohms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 659In Stock
700Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 110 Ohms 25 % 5 A 20 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1.275In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 150 Ohms 5 A 20 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2700 OHM 50V 699In Stock
2.800Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 2.7 kOhms 25 % 1 A 120 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 330 OHM 50V 100MHZ 147In Stock
1.400On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 330 Ohms 4 A 27 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 595In Stock
700Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5A SMD/SMT 850 Ohms 25 % 1.5 A 73 mOhms - 40 C + 85 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1500 OHM 50V 96In Stock
1.200Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 1.5 kOhms 1 A 100 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 373In Stock
400Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 500 Ohms 40 % 1 A 230 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 370In Stock
800Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 400

PCB Mount 1 Channel DLW5B_Z SMD/SMT 600 Ohms 1 A 120 mOhms - 40 C + 105 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 378In Stock
700Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 100 Ohms 4 A 13 mOhms - 40 C + 125 C 5 mm 5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 1400 OHM 538In Stock
700Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B_H SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 100 OHM 50V 197In Stock
4.900On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 100 Ohms 6 A 13 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 1.327In Stock
5.600On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5B SMD/SMT 1 kOhms 2.5 A 34 mOhms - 40 C + 105 C Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 250 OHM 125V 1.837In Stock
19.600On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 250 Ohms 5 A 20 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 300V 15A 2UH 17In Stock
1.250On Order
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 2 uH 100 Ohms 15 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 9 UH 23In Stock
3.805On Order
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 9 uH 500 Ohms 10 A 3.6 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel


Murata Electronics Common Mode Chokes / Filters 100 OHM 100V 15A 6UH 250In Stock
600On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel PLT10HN-P0B Radial 2 uH 400 Ohms 15 A 2.3 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm Bulk

Murata Electronics Common Mode Chokes / Filters CMC SMD 0.8uH 18A NONAUTO 171In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel PLT10HN-P0B Through Hole 800 nH 45 Ohms 18 A 1.3 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm Bulk Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 856In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel DLP2A SMD/SMT 35 Ohms 20 % 150 mA 1 Ohms - 40 C + 85 C 0804 (2010 metric) 2 mm 1 mm 0.82 mm Reel, Cut Tape, MouseReel Common Mode Filters Film
Murata Electronics Common Mode Chokes / Filters 3.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel DLP2A SMD/SMT 90 Ohms 20 % 120 mA 1.75 Ohms - 40 C + 85 C 0804 (2010 metric) 2 mm 1 mm 0.82 mm Reel, Cut Tape, MouseReel Common Mode Chokes Film
Murata Electronics Common Mode Chokes / Filters 280 OHM 20% 100 MHZ 2.627In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 2 Channel DLP2AD SMD/SMT 280 Ohms 20 % 80 mA 5.75 Ohms - 55 C + 125 C 0804 2 mm 1 mm 0.82 mm Reel, Cut Tape, MouseReel Common Mode Filters Film
Murata Electronics Common Mode Chokes / Filters 2.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount DLP2AD SMD/SMT 20 % 130 mA 1.25 Ohms - 55 C + 125 C 0804 2 mm 1 mm 0.82 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Choke Coil Film Type (Array)