KEMET Common Mode Filter Chokes

Results: 1.528
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 250V 10A 2mH 383In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SC Through Hole 2 mH 10 A 28 mOhms - 25 C + 105 C Tray 47 mm 47 mm 27 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 22.5A 1400uH DCR=5mOhms 393In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR31 Through Hole 1.4 mH 22.5 A 5 mOhms - 25 C + 120 C Tray 5 mm 44 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 50V 30uH 2.4A 51mOhms 987In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel SH Through Hole 30 uH 2.4 A 51 mOhms - 25 C + 60 C Bulk 9 mm 10 mm 10.5 mm Bulk DC Line Filters Common Mode Power Line
KEMET Common Mode Chokes / Filters 125uH 2A DCR=100mOhms 1.121In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 125 uH 2 A 100 mOhms - 25 C + 105 C Tray 20 mm 17 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 3A 1.3mH 1.682In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS21V Through Hole 1.3 mH 3 A 70 mOhms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1.2A 22mH 3.844In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS26V Through Hole 22 mH 1.2 A 550 mOhms - 25 C + 120 C Tray 3.5 mm 20.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 3A0.5mH 2.188In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-G/GS Through Hole 500 uH 3 A 45 mOhms - 25 C + 105 C Tray 15 mm 15 mm Bulk AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 10A 1mH 738In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-J Through Hole 1 mH 10 A 20 mOhms - 25 C + 105 C Tray 34 mm 23 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 0.134mH 15A ESR=31mOhms AEC-Q200 522In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 134 uH 15 A 3.01 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 0.6A 33mH 3.589In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS21V Through Hole 33 mH 600 mA 1.5 Ohms - 25 C + 120 C Tray 20.6 mm 16.8 mm 24.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 50V DCR=90mOhm 0.5A Imped 450Ohm 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel M-500CT SMD/SMT 450 uH 500 mA 90 mOhms - 25 C + 85 C Reel 9 mm 7.5 mm 5.6 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250V 1A0.6mH 3.213In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-G/GS Through Hole 600 uH 1 A 60 mOhms - 25 C + 105 C Tray 17.5 mm 14 mm 17.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 15A 2mH DCR=12mOhms 488In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel SC-JH Through Hole 2 mH 15 A 12 mOhms - 25 C + 105 C Tray 51 mm 51 mm 34 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 5A 600uH DCR=18mOhms 1.297In Stock
Min.: 1
Mult.: 1

PCB Mount SCF Through Hole 5 A 18 mOhms - 40 C + 120 C Tray 5 mm 15 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.8mH 15A ESR=4.62mOhms AEC-Q200 191In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 800 uH 15 A 4.62 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 1mH 3.720In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU10VFC Through Hole 1 mH 2 A 150 mOhms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 1A0.8mH 2.634In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU-9V Through Hole 800 uH 1 A 300 mOhms - 25 C + 120 C Tray 17 mm 11 mm 17 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 53mH 1A DCR=1.1Ohms 600In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS30V Through Hole 53 mH 1 A 1.1 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 9mH 1A DCR=9.27Ohms Mn-Zn Ferrite Core 10HT 560In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Wire 9 mH 1 A 9.27 Ohms - 40 C + 130 C 14 mm 16 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 2.32mH 2A DCR=2.4Ohms Mn-Zn Ferrite Core 10HT 1.300In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Wire 2.32 mH 2 A 2.4 Ohms - 40 C + 130 C 12 mm 15 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 2.32mH 2A DCR=2.4Ohms Mn-Zn Ferrite Core 10HT 560In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Wire 2.32 mH 2 A 2.4 Ohms - 40 C + 130 C 14 mm 16 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1.15mH 3A DCR=1.18Ohms Mn-Zn Ferrite Core 10HT 1.300In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Wire 1.15 mH 3 A 1.18 Ohms - 40 C + 130 C 15 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1.15mH 3A DCR=1.18Ohms Mn-Zn Ferrite Core 10HT 560In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Wire 1.15 mH 3 A 1.18 Ohms - 40 C + 130 C 16 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 0.62mH 5A DCR=0.64Ohms Mn-Zn Ferrite Core 10HT 1.300In Stock
Min.: 1
Mult.: 1

Vertical Mount SCT-X Wire 620 uH 5 A 640 mOhms - 40 C + 130 C 16 mm Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 250V 1.2mH 20A DCR=0.006Ohms 7In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-E-J Through Hole 1.2 mH 20 A 6 mOhms - 25 C + 120 C Tray 5 mm 46 mm Tray AC Line Filters