Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
J.W. Miller Common Mode Chokes / Filters 67ohms 400mA 91In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012 SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 900 OHM 50V 20% 3.508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012 SMD/SMT 900 Ohms 25 % 100 mA 880 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 120 Ohms 25% 3.373In Stock
2.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 120 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 180uH 25% 4.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 180 Ohms 25 % 350 mA 350 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 200uH 25% 421In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 220uH 25% 2.269In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 220 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 260uH 25% 1.124In Stock
2.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 260 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters 67uH 25% 5.078In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF2012A SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
Bourns Common Mode Chokes / Filters CMC Inductors 3.946In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216 SMD/SMT 1 kOhms 25 % 230 mA 1 Ohms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC Inductors 2.354In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216 SMD/SMT 160 Ohms 25 % 350 mA 350 mOhms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC Inductors 1.767In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216 SMD/SMT 220 Ohms 25 % 300 mA 450 mOhms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC Inductors 2.656In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216 SMD/SMT 260 Ohms 25 % 300 mA 450 mOhms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 600Ohm 30% 100MHz 3.755In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216 SMD/SMT 600 Ohms 25 % 300 mA 800 mOhms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters CMC Inductors 3.851In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216 SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 55 C + 125 C 3216 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor
Bourns Common Mode Chokes / Filters 120uH 25% 1.825In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 120 Ohms 25 % 350 mA 300 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 160uH 25% 1.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 160 Ohms 25 % 350 mA 400 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 220uH 25% 407In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 220 Ohms 25 % 300 mA 450 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 260uH 25% 2.453In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 260 Ohms 25 % 300 mA 500 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 600uH 25% 1.868In Stock
2.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SRF3216A SMD/SMT 600 Ohms 25 % 300 mA 800 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
Bourns Common Mode Chokes / Filters 100uH 200mA 2000-5000mohms 10MHz 1.033In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532 SMD/SMT 100 uH 5 kOhms - 30 %, + 50 % 200 mA 8.9 Ohms - 40 C + 125 C 4532 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Bourns Common Mode Chokes / Filters 1.0uH 205 SMD 4532 341In Stock
2.490Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel SRF4532 SMD/SMT 1 uH 68 Ohms - 30 %, + 50 % 1.2 A 120 mOhms - 40 C + 125 C 1211 (4532 metric) 4.5 mm 3.2 mm 2.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Chip Inductor
J.W. Miller Common Mode Chokes / Filters 4.25mH 1amp 42In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 4.25 mH 15 % 1 A 125 mOhms - 55 C + 105 C 15.24 mm 11.43 mm 11.43 mm Bulk Common Mode Chokes High Current
J.W. Miller Common Mode Chokes / Filters 0.51mH 2amp 160In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Through Hole 510 uH 15 % 2 A 30 mOhms - 55 C + 105 C 15.24 mm 11.43 mm 11.43 mm Bulk Common Mode Chokes High Current
Bourns Common Mode Chokes / Filters 2.55mH 2amp 318In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 2.55 mH 15 % 2 A 75 mOhms - 55 C + 105 C 17.78 mm 13.97 mm Bulk Common Mode Chokes
J.W. Miller Common Mode Chokes / Filters 0.51mH 3amp 230In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 7100 Radial 510 uH 15 % 3 A 20 mOhms - 55 C + 105 C 15.24 mm 11.43 mm 11.43 mm Bulk Common Mode Chokes