Bourns Common Mode Filter Chokes

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Bourns Common Mode Chokes / Filters Common Mode Inductor 7.471In Stock
Min.: 1
Mult.: 1

7400 Bulk Common Mode Chokes
Bourns Common Mode Chokes / Filters 11uH 250mA SMT 3.559In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DR221 SMD/SMT 11 uH 450 Ohms 250 mA 180 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 470uH 100mA SMT 7.430In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DR221 SMD/SMT 470 uH 1.1 kOhms - 30 %, + 50 % 100 mA 350 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 50uH 200mA SMT 7.096In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DR221 SMD/SMT 50 uH 1.4 kOhms - 30 %, + 50 % 200 mA 320 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 11uH 25% Bifilar 6.435In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 11 uH 25 % 500 mA 120 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 2.2KuH 25% Bifilar 3.469In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 2.2 mH 25 % 300 mA 700 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 470 uH 4.601In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 470 uH 25 % 500 mA 280 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 4.7KuH 25% Bifilar 11.162In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 4.7 mH 25 % 200 mA 700 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Data Line Filter
Bourns Common Mode Chokes / Filters 51 uH 16.850In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 51 uH 500 mA 300 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 51K 25% Bifilar 7.029In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR331 SMD/SMT 51 uH 500 mA 300 mOhms - 40 C + 135 C 9 mm 5.4 mm 4.7 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 1 MH 50% .50A 2.896In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR334A SMD/SMT 1 mH 2.8 kOhms 50 % 500 mA 400 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 4.7 MH 50% .20A 2.999In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel DR334A SMD/SMT 4.7 mH 6 kOhms 50 % 200 mA 700 mOhms - 40 C + 135 C 9 mm 5.8 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 180 UH 3% 5.746In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SM353230-181N7Y Reel, Cut Tape, MouseReel
Bourns Common Mode Chokes / Filters 600 nH 5000mA 70-1200MHz 7.546In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0504 SMD/SMT 600 nH 190 Ohms 30 % 5 A 20 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 5.2 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 1.1 uH 2000mA 55-900MHz 13.902In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0504 SMD/SMT 1.1 uH 350 Ohms 35 % 2 A 40 mOhms - 40 C + 125 C 0504 (1210 metric) 5 mm 4.8 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 100 uH 300mA 3-660MHz 3.120In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0602 SMD/SMT 100 uH 260 Ohms 50 % 300 mA 220 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 220 uF 300mA 3-210MHz 2.414In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0602 SMD/SMT 220 uH 600 Ohms 50 % 300 mA 280 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 330 uH 300mA 3-120MHz 3.956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0602 SMD/SMT 330 uH 900 Ohms 50 % 300 mA 300 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 47 uH 300mA 4-1600MHz 1.749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0602 SMD/SMT 47 uH 140 Ohms 50 % 300 mA 160 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 10 uH 1.6A 30% 20-300MHz 8.890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 10 uH 200 Ohms 30 % 1.6 A 80 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 1000 uH 0.8A 1-15MHz 10.898In Stock
6.000Expected 16/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 1 mH 1.5 kOhms 50 % 800 mA 310 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 2000 uH 0.6A 1-5MHz 2.579In Stock
4.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 2 mH 3 kOhms 50 % 600 mA 420 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 250 uH 1.2A 3-20MHz 5.559In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 250 uH 600 Ohms 50 % 1.2 A 130 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters 4700 uH 0.4A 0.3-3MHz 2.854In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 4.7 mH 4 kOhms 50 % 400 mA 900 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters 50 uH 0.8A 20-100MHz 21.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PCB Mount 1 Channel SRF0905 SMD/SMT 50 uH 1.5 kOhms 30 % 800 mA 320 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter