TDK Common Mode Filter Chokes

Results: 666
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19.730In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters - 152.366In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 12.937In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Fil 66.677In Stock
Min.: 1
Mult.: 1
: 5.000

PCB Mount ACP SMD/SMT 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filters for Power Line
TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 35.773In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters 600ohms 0.45ohms 0.3A 53.833In Stock
Min.: 1
Mult.: 1
: 2.000

PCB Mount 2 Channel ACM SMD/SMT 1.23 uH 600 Ohms 300 mA 450 mOhms - 40 C + 85 C 1008 (2520 metric) 2.5 mm 2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 15mH 1.3A -30%/+50% 24.5x14.5 Radial 1.623In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 15 mH - 30 %, + 50 % 1.3 A 430 mOhms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1.650In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 47mH 1.3A 560ohms 1.170In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 25 C + 60 C 32.5 mm 31 mm 21 mm Tray Power Line Chokes Power Line Choke
TDK Common Mode Chokes / Filters 15mH 2.3A 185ohms 5.523In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 2.933In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
TDK Common Mode Chokes / Filters 1210 45ohm 25% 100mA 5VDC AEC-Q200 29.732In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 1 Channel MCZ-DH SMD/SMT 45 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A 2.099In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 6.8 mH - 30 %, + 50 % 1.3 A 280 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.976In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 3.2A 766In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82734W Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5.246In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82791H Through Hole 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18.398In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65.720In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 27mH 1.7A Vertical Core 902In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 27 mH - 30 %, + 50 % 1.7 A 320 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.304In Stock
Min.: 1
Mult.: 1
: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3.084In Stock
Min.: 1
Mult.: 1
: 1.500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.640In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1.364In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1.028In Stock
1.600Expected 16/11/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 3.3mH 4.6A Vertical Core 1.568In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 3.3 mH - 30 %, + 50 % 4.6 A 46 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes