EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters Isolation inductors 2.2 mH, Single Pair Ethernet 10BASE-T1L 4.907In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount ICI SMD/SMT 2.2 mH 420 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers
EPCOS / TDK Common Mode Chokes / Filters Common-mode choke 470 uH, Single Pair Ethernet 10BASE-T1L 4.817In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel RCM SMD/SMT 470 uH 30 % 700 mA 170 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Common Mode Chokes RCM Common Mode Choke
EPCOS / TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 15.464In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 51uH 500mA 140mohms 21.369In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel B82790S SMD/SMT 51 uH - 30 %, + 50 % 500 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters 51uH 800mA 30% 7.1x6mm SMD 25.055In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 1 Channel B82793S SMD/SMT 51 uH 30 % 800 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.4mH 13A 146In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 1.4 mH 30 % 13 A - 40 C + 125 C 40.4 mm 20.5 mm 37 mm Tray Power Line Chokes Current-Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 1.2A 3.102In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 17.9x17.3mm 1.390In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x10MH 1.1A +70 C 2.425In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 1.1 A 310 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 18.2x13.2mm 1.235In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x3.3mH 1.6A +70 C 986In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.6 A 130 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 10mH 0.7A 550mohms 3.110In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 10 mH 30 % 700 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 1.2mH 3A 30% 22.7x22.3mm Radial 1.427In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 1.2 mH 30 % 3 A 56 mOhms - 40 C + 125 C 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 2.7mH 4.0A Vertical Core 2.246In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 2.7 mH 30 % 4 A 60 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 6A 701In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82724A Through Hole 1.8 mH 30 % 6 A 31 Ohms - 40 C + 125 C 31.3 mm x 18.5 mm 33.1 mm 32.6 mm 19.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 2.0A Vertical Core 1.416In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82724J Through Hole 6.8 mH 30 % 2 A 170 mOhms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 4.0A Vertical Core 3.358In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Through Hole 3.3 mH 30 % 4 A 65 mOhms - 40 C + 125 C 31.3 mm 18.5 mm 33.2 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2.7mH 8.0A 22mohms 486In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 2.7 mH 30 % 8 A 22 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2 x 10mH 1,1A 3.233In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 10 mH - 30 %, + 50 % 1.1 A 400 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 370In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 27 mH - 30 %, + 50 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.998In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 47mH 0.7A -30%/+50% 24.5x14.5 Radial 2.300In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732F Through Hole 47 mH - 30 %, + 50 % 700 mA 1.26 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 10mH 1.4A Vertical Core 1.960In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 10 mH - 30 %, + 50 % 1.4 A 300 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 47mH 1.1A 30% 26.5x24.8mm Radial 1.127In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82733F Radial 47 mH 30 % 1.1 A 804 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.4A 30% 26.5x24.8mm Radial 1.089In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82733F Through Hole 27 mH - 30 %, + 50 % 1.4 A 440 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line