Qualcomm RF360 Signal Conditioning

Results: 479
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 26, Duplexer, Size=2.5x2.0 3.550In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning Duplexer SMD/SMT Reel, Cut Tape, MouseReel
RF360 Signal Conditioning Filters for ISM sub 1 GHz, ISM, 3.5, Single filter Tx, Size=1.4x1.1, CSSP 9.940In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 3.5 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 20.46 MHz to 48 MHz 50 Ohms GPS/GNSS double hump filter L1+L5 17.463In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 20.46 MHz to 48 MHz 50 Ohms SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.53 mm 5.15 GHz to 7.125 GHz 2 dB, 1.9 dB, 1.6 dB, 1.4 dB, 1.3 dB, 1.7 dB 1975 MHz 50 Ohms WLAN 5-7 GHz filter 5.143In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 5.15 GHz to 7.125 GHz 1975 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.53 mm - 30 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 8, Duplexer, Size=2.5x2.0 846In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning Duplexer SMD/SMT Reel, Cut Tape, MouseReel
RF360 B39162B3436U410
RF360 Signal Conditioning Band Pass Filter, GNSS, low + high band, -, Size=3.0x3.0
403Expected 18/02/2026
Min.: 1
Mult.: 1

Signal Conditioning Bandpass Filters Reel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.63 mm 5.17 GHz to 5.33 GHz 1.5 dB 160 MHz 50 Ohms WLAN 5 GHz filter 4.504In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning Filters 5.17 GHz to 5.33 GHz 160 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.63 mm - 30 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.63 mm 5.49 GHz to 5.895 GHz 1.8 dB 405 MHz 50 Ohms WLAN 5 GHz filter 3.543In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning Filters 5.49 GHz to 5.895 GHz 405 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.63 mm - 30 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 1.8 mm x 1.4 mm x 0.64 mm 5.945 GHz to 7.125 GHz 3.2 dB, 2.1 dB 1180 MHz 50 Ohms WLAN 6 GHz filter 3.373In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning Filters 5.945 GHz to 7.125 GHz 1180 MHz 50 Ohms SMD/SMT 1.8 mm x 1.4 mm x 0.64 mm - 30 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning 1.5 mm x 1.1 mm 902 MHz to 905 MHz 50 Ohms CSSP ISM diplexer 3.598In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Duplexers 915 MHz 50 Ohms SMD/SMT 1.5 mm x 1.1 mm - 40 C + 85 C Reel, Cut Tape
RF360 Signal Conditioning Band Pass Filter, SRD (ISM), 434 MHz, -, Size=3.0x3.0 8.995In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning Bandpass Filters 433.92 MHz Reel, Cut Tape
RF360 Signal Conditioning 1.4 mm x 1.1 mm 866.5 MHz 50 Ohms CSSP ISM filter 100.562In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 866.5 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 902.875 MHz,50 Ohms SMD/SMT 7.635In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning Bandpass Filters 902.875 MHz 50 Ohms SMD/SMT - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning DCC6C - 45 C to + 85 C 1.588 GHz 2 dB 56 MHz 6 V 50 Ohms GNSS 10.225In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning SAW Filters 1.588 GHz 6 V 56 MHz 50 Ohms SMD/SMT DCC6C - 45 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.4 mm - 40 C to + 85 C 1.57542 GHz 50 Ohms GNSS 4.621In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 1.57542 GHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.4 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.5 mm x 1.1 mm 1.58247 GHz 1.5 dB, 1.2 dB, 1.5 dB 50 Ohms GPS/GNSS diplexer L1+L2/L5 4.053In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 1.58247 GHz 50 Ohms SMD/SMT 1.5 mm x 1.1 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning QCS5P 2.44175 GHz 1.8 dB 83.5 MHz 50 Ohms Wi-Fi 2G 5.281In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 2.44175 GHz 83.5 MHz 50 Ohms SMD/SMT QCS5P - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 120 C 315 MHz 1.4 dB 6 V 50 Ohms SRD / ISM: 314 MHz 7.555In Stock
Min.: 1
Mult.: 1
Reel: 9.000
Signal Conditioning SAW Filters 315 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 120 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 40 C to + 85 C 433.92 MHz 50 Ohms SRD / ISM: 434 MHz 3.183In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning SAW Filters 433.92 MHz 50 Ohms SMD/SMT 3 mm x 3 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 40 C to + 105 C 433.92 MHz SRD / ISM: 434 MHz 5.088In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning 433.92 MHz SMD/SMT 3 mm x 3 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm - 45 C to + 125 C 433.92 MHz 1.9 dB 6 V 50 Ohms SRD / ISM: 434 MHz 6.753In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning SAW Filters 433.92 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning - 10 C to + 85 C 810 MHz 1.6 dB, 2.9 dB 30 MHz 50 Ohms IoT cellular duplexer, small cell 1.999In Stock
5.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Duplexers 810 MHz 30 MHz 50 Ohms SMD/SMT - 10 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm 869 MHz 50 Ohms CSSP ISM filter 5.989In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Signal Conditioning SAW Filters 869 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C Reel, Cut Tape
RF360 Signal Conditioning 3 mm x 3 mm x 1.1 mm - 45 C to + 125 C 869 MHz 2 MHz 5 V 50 Ohms SRD / ISM: 869 MHz 5.944In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning SAW Filters 869 MHz 5 V 2 MHz 50 Ohms SMD/SMT 3 mm x 3 mm x 1.1 mm - 45 C + 125 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 3 mm x 3 mm x 1 mm - 40 C to + 125 C 868.3 MHz 6 V 50 Ohms SRD / ISM: 869 MHz 8.193In Stock
Min.: 1
Mult.: 1
Reel: 9.000

Signal Conditioning SAW Filters 868.3 MHz 6 V 50 Ohms SMD/SMT 3 mm x 3 mm x 1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel