331151722590

Wurth Elektronik
710-331151722590
331151722590

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding WE-SECF Contact Finger 7.2x2.5x9.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI Contact Finger
SMD/SMT
7.2 mm
2.5 mm
9 mm
WE-SECF
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Material: Copper
Factory Pack Quantity: 500
Subcategory: EMI/RFI
Unit Weight: 149 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Contact Fingers

Würth Elektronik EMI Contact Fingers provide an SMT solution where a low impedance connection between two points is required. These contact fingers are made of beryllium copper plated with gold. This construction allows the contact fingers to be highly resistant to corrosion, even at high temperatures. EMI contact fingers are designed to minimize mechanical wear under compression. Würth Elektronik offers two series of EMI contact fingers, with the WE-SCFA parts being automotive approved.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,18 kr. 7,18 kr.
6,61 kr. 66,10 kr.
6,12 kr. 306,00 kr.
5,59 kr. 559,00 kr.
5,06 kr. 1.265,00 kr.
Full Reel (Order in multiples of 500)
5,06 kr. 2.530,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.