5.2 mm Common Mode Filter Chokes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 1.706In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
TDK Common Mode Chokes / Filters 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 7.383In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 100uH 150Ma 150Ohm CAN-BUS AEC-Q200 150degC 5.038In Stock
5.000Expected 18/03/2027
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 100 uH - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 100uH 150Ma 150Ohm CAN-BUS AEC-Q200 150degC 9.056In Stock
47.500On Order
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 100 uH - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
TDK Common Mode Chokes / Filters 11uH 300mA 25Ohm Can-Bus AEC-Q200 150degC 3.430In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 11 uH - 30 %, + 50 % 300 mA 250 mOhms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
TDK Common Mode Chokes / Filters 11uH 300mA 25Ohm Can-Bus AEC-Q200 150degC 4.605In Stock
17.485On Order
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 11 uH - 30 %, + 50 % 300 mA 250 mOhms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 51uH 250mA 55Ohm CAN-BUS AEC-Q200 150degC 1.996In Stock
2.500Expected 19/10/2026
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 51 uH - 30 %, + 50 % 250 mA 550 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 51uH 250mA 55OhmCAN-BUS AEC-Q200 150degC 10.369In Stock
25.000Expected 29/01/2027
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789C SMD/SMT 51 uH - 30 %, + 50 % 250 mA 550 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 125degC 1.365In Stock
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC
12.475Expected 15/03/2027
Min.: 1
Mult.: 1
: 2.500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes