HP0805H3000ASTR

KYOCERA AVX
581-HP0805H3000ASTR
HP0805H3000ASTR

Mfr.:

Description:
Signal Conditioning 3000MHz 3W 50ohm 080 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
3 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
HP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Insertion Loss: - 0.85 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: High Pass
Part # Aliases: HP0805H3000ASTR\500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HP Thin Film High Pass Filters

KYOCERA AVX HP Thin Film High Pass Filters are based on a thin-film multilayer technology, which provides a miniature part with excellent high-frequency performance. These filters feature a rugged construction for reliable automatic assembly. The HP thin film high-pass filters are offered in various frequency bands and are compatible with high-frequency wireless systems. The portfolio includes HP0805, HP1206, and HP2816 integrated thin film (ITF) filters. These KYOCERA AVX HP series filters operate in a -40°C to +85°C temperature range. Typical applications include mobile communications, satellite TV receivers, GPS, and vehicle location systems.

In Stock: 829

Stock:
829 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,69 kr. 34,69 kr.
33,72 kr. 337,20 kr.
30,81 kr. 770,25 kr.
27,08 kr. 2.708,00 kr.
24,84 kr. 6.210,00 kr.
23,57 kr. 11.785,00 kr.
19,77 kr. 19.770,00 kr.
Full Reel (Order in multiples of 3000)
19,77 kr. 59.310,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.