1410Y2000473MXTE03

Knowles Syfer
843-1410Y2000473MX3
1410Y2000473MXTE03

Mfr.:

Description:
Feed Through Capacitors 1410 200V .047uF 20% X7R X2Y Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Feed Through Capacitors
RoHS:  
0.047 uF
20 %
3 Terminal
3.6 mm
2.5 mm
2 mm
X2Y Capacitor Filters
- 55 C
+ 125 C
X2Y IPC - E03
Reel
Brand: Knowles Syfer
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Tradename: FlexiCap
Type: 3 Terminal EMI Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

X2Y Chip Devices

Syfer / Knowles X2Y Chip Devices are 3-terminal EMI chips that provide simultaneous line-to-line and line-to-ground filtering using a single ceramic chip. The X2Y series features differential and common mode attenuation and eliminates the effects of temperature and voltage variation. The X2Y EMI chips also include higher voltage versions. Syfer / Knowles X2Y Chip Devices are ideal for use in balanced lines, twisted pairs, and DC motors in automotive, audio, sensor, and other applications. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
12,68 kr. 25.360,00 kr.
12,01 kr. 48.040,00 kr.