BALF-SPI-01D3

STMicroelectronics
511-BALF-SPI-01D3
BALF-SPI-01D3

Mfr.:

Description:
Signal Conditioning 50ohm Conjugte match to Spirit1 868MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.933

Stock:
10.933 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,50 kr. 2,50 kr.
2,29 kr. 22,90 kr.
2,14 kr. 53,50 kr.
2,08 kr. 208,00 kr.
1,89 kr. 472,50 kr.
1,79 kr. 895,00 kr.
1,72 kr. 1.720,00 kr.
Full Reel (Order in multiples of 5000)
1,41 kr. 7.050,00 kr.
1,33 kr. 13.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
868 MHz
868 MHz
50 Ohms
SMD/SMT
FlipChip-6
- 40 C
+ 150 C
BALF-SPI-01D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: - 23 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Balun Transformer and Integrated Filtering
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

BALF-SPI-0xD3 Balun Transformers

STMicroelectronics BALF-SPI-0xD3 Balun Transformers ultra-miniature baluns that integrate matching network and harmonic filters. These baluns are conjugate matches for the SPIRIT1 transceiver with customized 50Ω matching impedance. The BALF-SPI-0xD3 baluns use IPD technology on a non-conductive glass substrate which optimizes RF performance.