FT-3K50T F5040GS

Proterial
205-FT-3K50TF5040GS
FT-3K50T F5040GS

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 19uH@100kHz Nano CMC Core 50x40x20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Proterial
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
37.1 mm
52.3 mm
22.8 mm
FT-3K50T F
Finemet
Brand: Proterial
Inductance: 20 uH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Factory Pack Quantity: 120
Subcategory: Ferrites
Test Frequency: 100 kHz
Tradename: FINEMET
Type: Nanocrystalline Core
Part # Aliases: F1AH1187
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FINEMET® FT-3K50T F Choke Cores

Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores are designed for high-impedance applications. The choke cores are made of FT-3 50T type material and feature high saturation magnetic flux density and high permeability. The series offers low core loss, low magnetostriction, excellent high-frequency characteristics, and excellent temperature characteristics. Hitachi Metals FINEMET® FT-3K50T F Common Mode Choke Cores provide energy-saving, electromagnetic noise reduction, and size reduction.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
142
Expected 30/09/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
210,52 kr. 210,52 kr.
156,66 kr. 1.566,60 kr.
139,58 kr. 3.489,50 kr.