Wurth Elektronik Ferrite Beads

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik 7427933
Wurth Elektronik Ferrite Beads WE-PBF 3029 39 Ohms IR = 14A RDC = 0.6 mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-PBF Ferrite Chip Beads SMD/SMT 39 Ohms 14 A 25 % 600 mOhms - 55 C + 125 C 3.1 mm 2.9 mm 2.41 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 742730223
Wurth Elektronik Ferrite Beads WE-MLS Multiline EMI Suppression Ferrite 334 Ohms a. 100 MHz 188In Stock
Min.: 1
Mult.: 1

WE-MLS Multiline EMI Suppression Ferrite Through Hole 292 Ohms 25 % - 55 C + 125 C 11.2 mm 11.2 mm 12.8 mm Tube
Wurth Elektronik 74273031
Wurth Elektronik Ferrite Beads WE-MLS Multiline EMI Suppression Ferrite 264 Ohms a. 100 MHz 87In Stock
Min.: 1
Mult.: 1

WE-MLS Multiline EMI Suppression Ferrite Through Hole 212 Ohms 25 % - 55 C + 125 C 7.62 mm 5.08 mm 10 mm Tube
Wurth Elektronik 742730321
Wurth Elektronik Ferrite Beads WE-MLS Multiline EMI Suppression Ferrite 150 Ohms a. 100 MHz 39In Stock
Min.: 1
Mult.: 1

WE-MLS Multiline EMI Suppression Ferrite Through Hole 115 Ohms 25 % - 55 C + 125 C 11.2 mm 11.2 mm 5 mm Tube
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 280Ohm 3500mA AECQ2 6In Stock
42.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 280 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A
5.703Expected 06/03/2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 56Ohm AECQ2
14.812Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

WE-MPSB Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 30Ohm 1000mA AEC-Q200
66.910Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 3mOhms 10K mA805 AEC-Q200
34.563On Order
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 10 A 25 % 3 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 250Ohm AECQ2
11.895On Order
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 250 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB 1KOhms 480mA 0402 0.48Ohms
20.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-TMSB SMT EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 938Ohms 3A
2.733Expected 06/03/2026
Min.: 1
Mult.: 1

WE-UKW EMI Suppression Ferrite Beads Axial 938 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1800Oh m 200mA AECQ2
36.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.8 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 565ohm 8A
805Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

WE-PF Ferrite Chip Beads SMD/SMT 5 kOhms 8 A 25 % 12 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 17A 58Ohm
2.129Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 uOhms - 55 C + 125 C 8.5 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4030 42 Ohms IR = 15 A RDC = 0.6 mOhms
1.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 15 A 25 % 600 uOhms - 55 C + 125 C 4.9 mm 3 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TEMA Toroidal EMI Sup Fer 1trn=22.8Oh
5Expected 06/03/2026
Min.: 1
Mult.: 1

WE-TEMA Toroidal EMI Suppression Ferrite 6 Ohms, 22.85 Ohms 30 % - 55 C + 150 C 15 mm 80 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-CBA EMI 400Ohms 300mA 0,3Ohms AEC-Q200
3.980Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 400 Ohms, 500 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 110Ohm 4000mA AECQ2
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 35 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200
18.470Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 200ohm 5.5A
487Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

WE-PF Ferrite Chip Beads SMD/SMT 8 kOhms 5.5 A 25 % 25 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 8530 Hi Curr 100MHz @ 91Ohms 17A
2.647Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 mOhms - 55 C + 125 C 9.5 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 1000 Ohms 480 mA 0.48 Ohms
20.000On Order
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 480 mA 25 % 480 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohm 700mA .35Ohm AEC-Q200
15.989Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 70Ohms 6000mA ,008Ohm AEC-Q200
1.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 70 Ohms, 120 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel