Wurth Elektronik Ferrite Beads

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 1.517In Stock
2.500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 1.095In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 400Ohms 4.5A 20mOhms AEC-Q200 1.437In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 400 Ohms, 460 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 300mA .35Ohm AEC-Q200 11.835In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2200Ohm 200mA .45Ohm AEC-Q200 2.964In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2.2 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1100Ohm 800mA .30Ohm AEC-Q200 4.543In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 2500mA AECQ200 5.371In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 2.5 A 25 % 5 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AEC-Q200 8.264In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 180 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 20Ohm 5000mA .008Ohm AEC-Q200 5.369In Stock
4.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 20 Ohms 5 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 3000mA 0,05Ohm AEC-Q200 9.542In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms, 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 27Ohm 4000mA .015Ohm AEC-Q200 4.722In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 27 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,05Ohm AEC-Q200 4.444In Stock
4.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 350 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 320Ohms 2000mA 0,05Ohm AEC-Q200 8.869In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 320 Ohms, 370 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 1.836In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 68Ohm 3000mA .025Ohm AEC-Q200 8.083In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 68 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AEC-Q200 6.385In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 700 Ohms, 730 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 60Ohms 6000mA 0.01Ohm AEC-Q200 3.641In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA Ferrite Bead EMI Suppression SMDAEC-Q200 221In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 82 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 850Ohms 1500mA 0,1Ohms AEC-Q200 609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 850 Ohms, 1.25 kOhms 1.5 A 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,04Ohm AEC-Q200 1.770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 190 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 780Ohms 3000mA 0,04Ohm AECQ2 2.997In Stock
2.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 780 Ohms, 1.3 kOhms 3 A 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik 74273012
Wurth Elektronik Ferrite Beads WE-MLS Multiline EMI Suppression Ferrite 249 Ohms a. 100 MHz 38In Stock
Min.: 1
Mult.: 1

WE-MLS Multiline EMI Suppression Ferrite Through Hole 209 Ohms 25 % - 55 C + 125 C 10.88 mm 5.49 mm 10 mm Tube
Wurth Elektronik 74275010
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 860 Ohms IR = 3A 342In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Radial 860 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik 74275011
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 800 Ohms IR = 3A 351In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Wurth Elektronik 74275046
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 773 Ohms IR = 3A 454In Stock
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk