Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 120ohms 0.4ohms 400mA 10.082In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 400 mA 400 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1500ohms 0.9ohms 100mA 25.226In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 100 mA 900 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 27.203In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1267ohms 1.25ohms 100mA 78.328In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD 28.101In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 650 Ohms 300 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 23.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD 25.678In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD 54.187In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 800 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic 12.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,HZ 29.186In Stock
Min.: 1
Mult.: 1
Reel: 10.000

HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 9.226In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD 8.221In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Ferrite Beads and Chips 12.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MI Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency 32.302In Stock
Min.: 1
Mult.: 1
Reel: 2.500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency 36.385In Stock
15.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 42ohms 10MHz 10A Low Frequency 49.301In Stock
28.900Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2.500

35F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 42 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 82ohms 5MHz 10A Low Frequency 13.904In Stock
Min.: 1
Mult.: 1
Reel: 2.500

35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 56ohms 100MHz 21.264In Stock
Min.: 1
Mult.: 1
Reel: 2.500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 6.159In Stock
Min.: 1
Mult.: 1
Reel: 2.500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD 56.031In Stock
Min.: 1
Mult.: 1
Reel: 4.000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3.5 A 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD 195.085In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 67.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD 154.128In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 160 Ohms 6 A 18 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 217.911In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD 18.183In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel