0.5 mm Ferrite Beads

Results: 964
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 141.015In Stock
9.850Expected 22/05/2026
Min.: 1
Mult.: 1
: 10.000

BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below 848.406In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 923.832In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.3 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7.443In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 DC PWR Line 7.115In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 7.391In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 8.616In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 DC PWR Line 15.994In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 9.305In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 3.875In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 3.496In Stock
10.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 10.376In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 13.683In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 600Ohm 280mA Noise Filter 11.085In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 600 Ohms 240 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 800Ohm 270mA Noise Filter 17.843In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 800 Ohms 270 mA 25 % 1.35 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 47Ohm 200mA AEC-Q200 29.820In Stock
40.000Expected 29/05/2026
Min.: 1
Mult.: 1
: 10.000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10.150In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION 25.460In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION 28.020In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 500 Ohms 270 mA 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% .23A 102.854In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 25% 0.2A 33.454In Stock
20.000Expected 28/07/2026
Min.: 1
Mult.: 1
: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 40 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 38.009In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2200 OHM 25% .15A 182.110In Stock
120.000Expected 08/07/2026
Min.: 1
Mult.: 1
: 10.000

MMZ-E SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 68.276In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.2A 118.872In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel