WE-CBF Series Ferrite Beads

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 1206 90MHz 1000Ohm 1000mA 13.904In Stock
12.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 550MHz 80Ohm 4000mA AECQ2 8.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 70MHz 1200Ohm 200mA AECQ2 14.539In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 30MHz 700Ohm 200mA AECQ200 127In Stock
15.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 700 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 60Ohms 500mA 0.20Ohms AECQ2 11.904In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBF Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 90Ohm 400mA AECQ200 990In Stock
2.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 32 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 1000MHZ 120Oh m 6KmA AECQ200 4.720In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 1000MHz 140Oh m 3KmA AECQ200 4.060In Stock
800Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 mA 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms 2.803In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 75 Ohms 3 A 25 % 25 mOhms - 25 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 850Ohm 1500mA AECQ2 62In Stock
22.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1K Ohm 1500mA 0.09Ohms 131In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 90 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 30mOhms 6A AECQ200 2.770In Stock
8.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 600MHz 190Ohm 3000mA AECQ2 6.849In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 600Ohm 3000mA AECQ2 5.820In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 40Ohm 400mA AEC-Q200 8.561In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 33Ohm 500mA AEC-Q200 11.595In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 47Ohm 500mA AECQ200 7.497In Stock
4.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 40Ohm 3000mA AECQ2 16.110In Stock
14.950Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 80Ohm 200mA AEC-Q200 5.562In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 120Ohm 500mA AEC-Q200 23.436In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 100Ohm 500mA AEC-Q200 8.448In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 550MHz 140Ohm 550mA AEC-Q200 11.320In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 140 Ohms 550 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 180Ohm 500mA AEC-Q200 9.240In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 HC 180Ohm AEC-Q200 2.771In Stock
16.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 220Ohm 500mA AEC-Q200 4.375In Stock
12.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel