Shielded Ferrite Beads

Results: 1.473
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,06Ohm AEC-Q200 6.332In Stock
Min.: 1
Mult.: 1
: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 330 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 48Ohms 6000mA ,005Ohm AEC-Q200 9.915In Stock
Min.: 1
Mult.: 1
: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 48 Ohms, 90 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 500Ohms 2500mA 0,06Ohm AEC-Q200 974In Stock
6.000Expected 10/07/2026
Min.: 1
Mult.: 1
: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 500 Ohms, 610 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2500mA ,048Ohm AEC-Q200 13.533In Stock
Min.: 1
Mult.: 1
: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 650 Ohms 2.5 A 25 % 48 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 219In Stock
6.000Expected 10/07/2026
Min.: 1
Mult.: 1
: 3.000

WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 4000mA 0,02Ohm AEC-Q200 7.875In Stock
Min.: 1
Mult.: 1
: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 160 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 320Ohms 2.5A 50mOhms AEC-Q200 11.372In Stock
Min.: 1
Mult.: 1
: 4.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 320 Ohms, 347 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 80Ohms 4A 18mOhms AEC-Q200 9.113In Stock
Min.: 1
Mult.: 1
: 4.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 80 Ohms, 120 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 280Ohms 3.5A 35mOhms AEC-Q200 5.649In Stock
3.000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 280 Ohms, 288 Ohms 3.5 A 25 % 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.5A 50mOhms AEC-Q200 6.228In Stock
Min.: 1
Mult.: 1
: 3.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 610 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 1.937In Stock
2.500Expected 10/07/2026
Min.: 1
Mult.: 1
: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 270Ohms 4A 20mOhms AEC-Q200 1.535In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 270 Ohms, 350 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 400Ohms 4.5A 20mOhms AEC-Q200 1.363In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 400 Ohms, 460 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 2000Ohms 400mA 0.42Ohms AEC-Q200 19.029In Stock
16.000Expected 10/07/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2 kOhms 400 mA 25 % 420 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohms 1000mA 0,3Ohms AEC-Q200 9.617In Stock
100Expected 08/07/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AEC-Q200 7.823In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 180 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohms 1000mA 0,3Ohms AEC-Q200 9.254In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms, 1.8 kOhms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 3000mA 0,05Ohm AEC-Q200 8.866In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms, 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,05Ohm AEC-Q200 6.048In Stock
4.000Expected 24/07/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 350 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 320Ohms 2000mA 0,05Ohm AEC-Q200 8.469In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 320 Ohms, 370 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohms 3000mA 0,05Ohm AEC-Q200 4.220In Stock
8.000Expected 24/07/2026
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms, 375 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 400Ohms 300mA 0,3Ohms AEC-Q200 3.910In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 400 Ohms, 500 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 500mA 0,3Ohms AEC-Q200 4.680In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 2000mA 0.11Ohm AEC-Q200 11.065In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 700 Ohms 2 A 25 % 110 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 700Ohms 1500mA 0,1Ohms AEC-Q200 6.375In Stock
Min.: 1
Mult.: 1
: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 700 Ohms, 730 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel