Walsin Ferrite Beads

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD2012K1U601TB
Walsin Ferrite Beads Chip Bead 2012K1(0805) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U102TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U121TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U202TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 2000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U221TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U300TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 30 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U301TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 300 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U400TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 40 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U600TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U601TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U800TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU121PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU121PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU122PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 1200 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU151PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU300PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 30 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU301PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 300 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU471PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU500PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 50 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU500PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 50 OHM +/-25% Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU501PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 500 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU601PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU601PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU800PB
Walsin Ferrite Beads Chip Bead 3216HC(1206) 80 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216HCU800PH
Walsin Ferrite Beads Chip Bead 3216HC(1206) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 3.000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel