Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7.814In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 500ohms 2A 1206 AEC-Q200 4.837In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 500 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 180uh 25% 10.515In Stock
Min.: 1
Mult.: 1
: 4.000

ILBB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25% 14.866In Stock
Min.: 1
Mult.: 1
: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25% 4.198In Stock
Min.: 1
Mult.: 1
: 3.000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 2.613In Stock
Min.: 1
Mult.: 1
: 1.000

ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25% 10.576In Stock
Min.: 1
Mult.: 1
: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25% 12.208In Stock
Min.: 1
Mult.: 1
: 2.000

ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25% 112In Stock
32.000On Order
Min.: 1
Mult.: 1
: 4.000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25% 7.928In Stock
20.000Expected 16/06/2027
Min.: 1
Mult.: 1
: 4.000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150uH 25% 3.864In Stock
Min.: 1
Mult.: 1
: 2.000

ILBB Ferrite Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 11.100In Stock
Min.: 1
Mult.: 1
: 3.000

ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25% 4.519In Stock
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25% 26.697In Stock
Min.: 1
Mult.: 1
: 4.000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77In Stock
Min.: 1
Mult.: 1
: 1.000

ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 8.868In Stock
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25% 2.681In Stock
Min.: 1
Mult.: 1
: 10.000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 2.897In Stock
Min.: 1
Mult.: 1
: 2.000

ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19.985In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19.800In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0402 AEC-Q200 19.340In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.5K ohms 0.05A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.5 kOhms 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1.8K ohms 0.05A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1.8 kOhms 2.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 19.920In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel