Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 2.5 A 25 % 50 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 4 A 25 % 15 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2 A 25 % 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 25 % 15 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=60 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=390 Ohms Shielded SMD/SMT DCR=60 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=400 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 400 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=500 Ohms Shielded SMD/SMT DCR=100 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=20 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=25 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24.000
Mult.: 3.000
Reel: 3.000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=950 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 22 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 480 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 10.000
Reel: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36.000
Mult.: 4.000
Reel: 4.000

ABSJ Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ABSY Chip Beads SMD/SMT 10 Ohms 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads DCR=520 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 22 Weeks
Min.: 80.000
Mult.: 10.000
Reel: 10.000

ABSY Chip Beads SMD/SMT 1 kOhms 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=150 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ABSY Chip Beads SMD/SMT 120 Ohms 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads DCR=200 mOhms 25 % SMD/SMT Shielded Non-Stocked Lead-Time 14 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ABSY Chip Beads SMD/SMT 150 Ohms 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz Non-Stocked Lead-Time 14 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ABSY Chip Beads SMD/SMT 180 Ohms 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel