9677001015

Fair-Rite
623-9677001015
9677001015

Mfr.:

Description:
Ferrite Cores & Accessories 77 BOBBIN GROUND 39 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,19 kr. 11,19 kr.
7,76 kr. 77,60 kr.
6,61 kr. 165,25 kr.
5,86 kr. 293,00 kr.
5,14 kr. 514,00 kr.
4,96 kr. 1.240,00 kr.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
39 nH
10 %
77
Bulk
Brand: Fair-Rite
Inside Diameter: 4.65 mm
Inside Length: 12.7 mm
Outside Diameter: 9.5 mm
Outside Length: 19 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 864
Subcategory: Ferrites
Unit Weight: 6,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.