1 mm Ferrite Beads

Results: 967
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1800 OHM 0.2A 188.033In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 151.050In Stock
130.000Expected 11/11/2026
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 36.081In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% 0.2A 88.419In Stock
140.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 345.600In Stock
30.960Expected 19/08/2026
Min.: 1
Mult.: 1
: 10.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 150 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% .25A 126.402In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 470 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 800mA Wide Band Power Line 20.151In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 600mA Wide Band Power Line 36.828In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 1200mA Wide Band Power Line 20.260In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-N Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1.2 A 40 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 47ohms 450mA Power Line AEC-Q200 34.392In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 450 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 1.2A 345.381In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200 85.423In Stock
210.000On Order
Min.: 1
Mult.: 1
: 10.000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1500mA Power Line AEC-Q200 24.774In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200 62.517In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 330 OHM 0.7A 71.509In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200 89.560In Stock
80.000Expected 28/10/2026
Min.: 1
Mult.: 1
: 10.000

MPZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 ZR 0-15R Tol. High Current 14.429In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 ZR 0-15R Tol. UH Current 19.169In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 0 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. High Current 19.870In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 5R0 0-15R Tol. UH Current 18.590In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. High Current 19.950In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 7R0 0-11RTol. UH Current 19.800In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 800 mA 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. High Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 9R0 5-13R Tol. UH Current 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 11R 7-15R Tol. High Current 19.860In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 11 Ohms 800 mA 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape