600 Ohms Ferrite Beads

Results: 398
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0201 600ohms 160mA High Speed Signal Line, High Wide Z 37.475In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 160 mA 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 83.864In Stock
Min.: 1
Mult.: 1
: 4.000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 78.554In Stock
Min.: 1
Mult.: 1
: 15.000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 600R 25% Tol. UH Current 6.552In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 600R 25% Tol. High Current 6.899In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.5 A 25 % 250 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 0402 600R 700mA 148.710In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 89.145In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6.353In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 91.166In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 66.063In Stock
Min.: 1
Mult.: 1
: 4.000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200 125.936In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200 16.883In Stock
Min.: 1
Mult.: 1
: 10.000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 147.114In Stock
Min.: 1
Mult.: 1
: 15.000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 0.4Ohm 25% 1608 AEC-Q200 8.005In Stock
Min.: 1
Mult.: 1
: 4.000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 19.896In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 13.849In Stock
Min.: 1
Mult.: 1
: 4.000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% K Gen C 10.582In Stock
Min.: 1
Mult.: 1
: 4.000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A 2 PADS 116.334In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 19.970In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.3A 0603 AEC-Q200 7.245In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1A 0603 AEC-Q200 7.365In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0603 Ferrite Bead SMD/SMT 0603 (1608 metric) 600 Ohms 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.5A 0805 AEC-Q200 7.725In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 0.6A 0805 AEC-Q200 7.720In Stock
Min.: 1
Mult.: 1
: 4.000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 600 Ohms 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 2A 1206 AEC-Q200 5.960In Stock
Min.: 1
Mult.: 1
: 3.000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 70 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel