Bourns Ferrite Beads

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 33.336In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 ohms 25% HIGH CURRENT 12.460In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 34.333In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 ohms 25% HIGH CURRENT 8.244In Stock
16.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 330 ohms 25% HIGH CURRENT 18.841In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 40 ohms 25% HIGH CURRENT 7.572In Stock
40.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400 ohms 25% HIGH CURRENT 14.548In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 10.470In Stock
16.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 22.376In Stock
44.000Expected 11/01/2027
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 17.001In Stock
84.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 2.720In Stock
96.000On Order
Min.: 1
Mult.: 1
: 3.000

MH Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 ohms 25% HIGH CURRENT 1.933In Stock
6.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.000

MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 3.151In Stock
Min.: 1
Mult.: 1
: 2.000

MH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1000 Ohm 25% High Impedance 5.794In Stock
Min.: 1
Mult.: 1
: 10.000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 80 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 Ohm 25% High Impedance 13.350In Stock
Min.: 1
Mult.: 1
: 10.000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 100 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 1.175In Stock
Min.: 1
Mult.: 1
: 10.000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 1.677In Stock
10.000Expected 30/12/2026
Min.: 1
Mult.: 1
: 10.000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 Ohm 25% High Impedance 7.424In Stock
Min.: 1
Mult.: 1
: 10.000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 80 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 Ohm 25% High Impedance 9.035In Stock
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 600 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 937In Stock
12.000Expected 11/08/2026
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance 5.914In Stock
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 350 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 14.919In Stock
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 Ohm 25% High Impedance 17.803In Stock
16.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 Ohm 25% High Impedance 3.082In Stock
12.000Expected 17/11/2026
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 Ohm 25% High Impedance 144In Stock
28.000On Order
Min.: 1
Mult.: 1
: 4.000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel