Bel Signal Transformer Ferrite Beads

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1000 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 85 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1500 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 180 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 30 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 300 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 300 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 40 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 500 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 500 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 80 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 200 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 220 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITR BEAD 300 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 80 OHM 0603 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 100 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 11 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 120 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 150 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1500 OHM 0805 1LN Non-Stocked Lead-Time 22 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel