U207

M5Stack
170-U207
U207

Mfr.:

Description:
Encoders Chain rotary encoder input module with button and RGB LED, ideal for interactive controls and smart systems.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 15/04/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,20 kr. 38,20 kr.
32,53 kr. 325,30 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Encoders
RoHS:  
Through Hole
Rotary Encoder
Chain Encoder
Plug Pin
5 VDC
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Size/Dimension: 138 mm x 93 mm x26 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 13,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8542399000
USHTS:
8543908885

Chain Encoder

M5Stack Chain Encoder is a rotary encoder input node in the M5Stack Chain series. The M5Stack Chain Encoder integrates an AB rotary encoder internally, supporting rotation direction detection, pulse counting, and a button input. The Chain Encoder also integrates a programmable RGB LED for status indication and interactive display. The encoder cap features LEGO-compatible mounting holes, enabling more creative structural connections. This M5Stack encoder is suitable for human–machine interaction and smart home control applications. The Chain Encoder integrates an STM32G031G8U6 core controller and adopts a UART serial daisy-chain communication protocol.