ACCSRAMKWIRESOB069

Vishay
71-ACSRAMKWIRESOB069
ACCSRAMKWIRESOB069

Mfr.:

Description:
Encoders ACCS RAMK WIRESO e4 069 B005

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
236,56 kr. 5.914,00 kr.
221,19 kr. 11.059,50 kr.
207,09 kr. 20.709,00 kr.
197,54 kr. 49.385,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Encoders
RAMK060
Box
Brand: Vishay
Product Type: Encoders
Factory Pack Quantity: 25
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

RAMK060 Rotational Absolute Magnetic Kit Encoders

Vishay MCB RAMK060 Rotational Absolute Magnetic Kit Encoders are high-precision position sensors that offer more robust performance than existing absolute encoders and better resolution and accuracy than traditional Hall effect sensors for industrial robotics and other demanding applications. The encoders use advanced contactless technology to achieve > 13-bit accuracy, 19-bit resolution, and > 16-bit repeatability while maintaining robustness against external magnetic fields, moisture, airborne pollution, vibration, mechanical shock, and temperature changes. The devices feature a 360° electrical angle and work over a -40°C to +85°C temperature range. The RAMK060 components feature an outside diameter of 60mm and an inner diameter of 25mm. Several multi-turn variants are available, including connecting to a backup battery when system power is off.