Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 76.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 600 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 88.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 40.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 750 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 700 mA 25 % 180 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 800 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

ABGK Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 350 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABNQ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABNQ Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=47 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABNQ Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABNQ Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 32.000
Mult.: 4.000
Reel: 4.000

ABNQ Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABNQ Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABNQ Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABNQ Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 900 mA 25 % 140 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.1 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=180 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 90.000
Mult.: 10.000
Reel: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.1 A 25 % 180 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=75 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 100.000
Mult.: 10.000
Reel: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 75 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=20 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 4 A 25 % 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=120 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 76.000
Mult.: 4.000
Reel: 4.000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=50 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 76.000
Mult.: 4.000
Reel: 4.000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 2.5 A 25 % 50 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=10 mOhms - 40 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 44.000
Mult.: 4.000
Reel: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 10 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel